CREE LED CXA1510-0000-000N0UF435G
| Produttore | |
| Cod. Prod. | CXA1510-0000-000N0UF435G |
| Cod. LCSC | C7256795 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 755lm 3500K 90 115° 36V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Scheda Tecnica | CREE LED CXA1510-0000-000N0UF435G |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | 755lm | |
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Warm White |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | 755lm | |
| Color Temperature | 3500K |
| Tipo | Descrizione | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Warm White |
Descrizione
The XLamp CXA1510 LED array extends Cree's high-flux multi-chip array product line on a smaller, more user-friendly platform. With the lighting-class reliability of XLamp LEDs, the CXA1510's compact and uniform light-emitting surface is suited for both directional and omnidirectional lighting applications, including lamp retrofits and luminaire designs. Available in 2-step, 3-step, and 4-step color consistency options, it features a 9mm optical source and delivers new levels of flux and efficacy for this form factor.
Caratteristiche
- 4-step, 3-step, and 2-step EasyWhite® bins available in 2700 K, 3000 K, 3500 K, 4000 K, and 5000 K; 4-step EasyWhite bins available in 5700 K and 6500 K
- ANSI white bins available in 4000 K, 5000 K, 5700 K, and 6500 K
- Minimum CRI options of 70, 80, 90, and 93
- Forward voltage options: 18 V class and 36 V class
- 85°C binning and characterization
- Maximum drive current: 900 mA (18 V), 450 mA (36 V)
- 77.5° viewing angle with uniform chromaticity distribution
- Top-side solder connections
- Thermocouple junction
- NEMA SSL-3 2011 compliant flux binning
- RoHS and REACH compliant
- UL® recognized component (E349212)
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 4.9638 | $ 4.96 |
| 200+ | $ 1.9812 | $ 396.24 |
| 500+ | $ 1.9146 | $ 957.30 |
| 1,000+ | $ 1.8821 | $ 1882.10 |
Package Standard20/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | 755lm | |
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Warm White |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | 755lm | |
| Color Temperature | 3500K |
| Tipo | Descrizione | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Warm White |
Descrizione
The XLamp CXA1510 LED array extends Cree's high-flux multi-chip array product line on a smaller, more user-friendly platform. With the lighting-class reliability of XLamp LEDs, the CXA1510's compact and uniform light-emitting surface is suited for both directional and omnidirectional lighting applications, including lamp retrofits and luminaire designs. Available in 2-step, 3-step, and 4-step color consistency options, it features a 9mm optical source and delivers new levels of flux and efficacy for this form factor.
Caratteristiche
- 4-step, 3-step, and 2-step EasyWhite® bins available in 2700 K, 3000 K, 3500 K, 4000 K, and 5000 K; 4-step EasyWhite bins available in 5700 K and 6500 K
- ANSI white bins available in 4000 K, 5000 K, 5700 K, and 6500 K
- Minimum CRI options of 70, 80, 90, and 93
- Forward voltage options: 18 V class and 36 V class
- 85°C binning and characterization
- Maximum drive current: 900 mA (18 V), 450 mA (36 V)
- 77.5° viewing angle with uniform chromaticity distribution
- Top-side solder connections
- Thermocouple junction
- NEMA SSL-3 2011 compliant flux binning
- RoHS and REACH compliant
- UL® recognized component (E349212)
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

