VOX Power NEVO+600S-4841-DK000
| 제조업체 | |
| 제조사 품번 | NEVO+600S-4841-DK000 |
| LCSC 번호 | C7247467 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | 600W AC/DC Modular Configurable PSU |
| 데이터시트 | VOX Power NEVO+600S-4841-DK000 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| 제조업체 | VOX Power | |
| 포장 | - | |
| Features | Under Voltage Protection;Overvoltage protection;Over-temperature protection |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - | |
| Features | Under Voltage Protection;Overvoltage protection;Over-temperature protection |
개요
Our innovative NEVO+600S modular configurable power supply is the smallest in its class and the ultimate power solution for demanding industrial applications where size, power density and weight are vital factors. Weighing only 600 grams, the compact package of 5” x 3” x 1.61” delivers up to 600 Watts - equating to a power density of 25 Watts per cubic inch. Standard features include intelligent fan control providing optimised airflow for various load and temperature conditions, wide output voltage adjust, parallel and series connection of modules and an isolated 5V 1A bias supply. A low noise fan option is available that allows you to use this innovative power supply in even the quietest of environments.
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 1138.6716 | $ 1138.67 |
| 200+ | $ 454.3373 | $ 90867.46 |
| 500+ | $ 439.156 | $ 219578.00 |
| 1,000+ | $ 431.6532 | $ 431653.20 |
표준 패키지1/Full Box | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| 제조업체 | VOX Power | |
| 포장 | - | |
| Features | Under Voltage Protection;Overvoltage protection;Over-temperature protection |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - | |
| Features | Under Voltage Protection;Overvoltage protection;Over-temperature protection |
개요
Our innovative NEVO+600S modular configurable power supply is the smallest in its class and the ultimate power solution for demanding industrial applications where size, power density and weight are vital factors. Weighing only 600 grams, the compact package of 5” x 3” x 1.61” delivers up to 600 Watts - equating to a power density of 25 Watts per cubic inch. Standard features include intelligent fan control providing optimised airflow for various load and temperature conditions, wide output voltage adjust, parallel and series connection of modules and an isolated 5V 1A bias supply. A low noise fan option is available that allows you to use this innovative power supply in even the quietest of environments.
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

