LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Advanced Energy MPM24-2KN product image
실제 제품과 다를 수 있음

Advanced Energy MPM24-2KN

제조업체
제조사 품번
MPM24-2KN
LCSC 번호
C7231965
포장
DIP,38.1x38.1mm
고객 번호
주요 제원
DIP,38.1x38.1mm AC DC Configurable Power Supply Modules RoHS
데이터시트Advanced Energy MPM24-2KN
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 879.5848$ 879.58
200+$ 350.9611$ 70192.22
500+$ 339.2319$ 169615.95
1,000+$ 333.437$ 333437.00
표준 패키지1/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
제조업체Advanced Energy
포장DIP,38.1x38.1mm
Voltage - Supply4V~24V
Output Voltage-2kV~-334V
Number of Outputs1
FeaturesShort Circuit Protection
Output Current(Max)750uA
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The UltraVolt MPM series of proportional DC-to-DC converters provide compact, general purpose high voltage power.

주요 특징

AI 번역
  • Unregulated proportional control outputs ranging from 1 to 3 kV DC maximum
  • Single output: positive and negative polarity models
  • 1.5 W maximum output power
  • 12 or 24 VDC input
  • Output ripple performance <0.5% (tan<0.05% with optional shield)
  • Temperature coefficient <300 ppm/℃
  • PCB-mount
  • Reversed polarity and intermittent short-circuit protection
  • Optional 100 VDC isolation between input and high voltage output
  • Available shielded case to guard against external radiated emissions
  • CE mark (LVD and RoHS)

응용 분야

AI 번역
  • DC to high voltage DC bias supplies for general purpose uses
  • Ink-jet printers and electrostatic separators
  • Rail supplies for PMT/APD detectors and Geiger-Muller tubes
  • Electron-beam deflectors and focusing optics