MERCURY Electronic MQF574T25-38.880-2.5/-30+85
| Hersteller | MERCURY ElectronicAsian Brands |
| Herst.-Teilenr. | MQF574T25-38.880-2.5/-30+85 |
| LCSC-Nr. | C7231589 |
| Verp. | SMD7050-4P |
| Kundennummer | |
| Hauptmerkm. | 38.88MHz SMD7050-4P Oscillators RoHS |
| Datenblatt | MERCURY Electronic MQF574T25-38.880-2.5/-30+85 |
| Alternativteile | 6 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | MERCURY Electronic | |
| Verp. | SMD7050-4P | |
| Current - Supply | 27mA | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±2.5ppm | |
| Output Type | CMOS | |
| Frequency | 38.88MHz | |
| Voltage - Supply | 2.5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | MERCURY Electronic | |
| Verp. | SMD7050-4P | |
| Current - Supply | 27mA | |
| Operating Temperature | -30℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Frequency Stability | ±2.5ppm | |
| Output Type | CMOS | |
| Frequency | 38.88MHz | |
| Voltage - Supply | 2.5V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Typical phase jitter: 1.0 pS
- The (V)MQF_T, (V)MQF_P, and (V)MQF_D series are members of Mercury's Q series quick-turn temperature-compensated oscillators, available within days. Featuring low current consumption (44 mA for PECL at 212.500 MHz / 3.3V) and 1.0 pS RMS integrated phase jitter performance, they have established a strong position in the precision frequency control market by offering next-day prototype samples and low-cost, rapid-delivery volume production (±2.5 ppm over -30°C to +85°C).
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 41.0751 | $ 41.08 |
| 200+ | $ 16.3901 | $ 3278.02 |
| 500+ | $ 15.8425 | $ 7921.25 |
| 1,000+ | $ 15.571 | $ 15571.00 |
Standardgehäuse5/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | MERCURY Electronic | |
| Verp. | SMD7050-4P | |
| Current - Supply | 27mA | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±2.5ppm | |
| Output Type | CMOS | |
| Frequency | 38.88MHz | |
| Voltage - Supply | 2.5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | MERCURY Electronic | |
| Verp. | SMD7050-4P | |
| Current - Supply | 27mA | |
| Operating Temperature | -30℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Frequency Stability | ±2.5ppm | |
| Output Type | CMOS | |
| Frequency | 38.88MHz | |
| Voltage - Supply | 2.5V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Typical phase jitter: 1.0 pS
- The (V)MQF_T, (V)MQF_P, and (V)MQF_D series are members of Mercury's Q series quick-turn temperature-compensated oscillators, available within days. Featuring low current consumption (44 mA for PECL at 212.500 MHz / 3.3V) and 1.0 pS RMS integrated phase jitter performance, they have established a strong position in the precision frequency control market by offering next-day prototype samples and low-cost, rapid-delivery volume production (±2.5 ppm over -30°C to +85°C).
C7231589 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Typ | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| QVMQF574T25-2.5B-38.880 | MERCURY Electronic | SMD7050-4P | 0 | $ 36.5816 | ||
| QMQF574T25-2.5B-38.880 | MERCURY Electronic | SMD7050-4P | 0 | $ 36.5816 | ||
| QMQF574T25-2.0A-38.880 | MERCURY Electronic | SMD7050-4P | 0 | $ 38.8291 | ||
| QVMQF574T25-2.0A-38.880 | MERCURY Electronic | SMD7050-4P | 0 | $ 38.8291 | ||
| MQF574T25-38.880-1.0/-40+85 | MERCURY Electronic | SMD7050-4P | 0 | $ 41.0751 | ||
| VMQF574T25-38.880-1.0/-40+85 | MERCURY Electronic | SMD7050-4P | 0 | $ 41.0751 |

