LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
CREE LED CMT1925-0000-000N0U0A50G product image
Immagini a scopo illustrativo

CREE LED CMT1925-0000-000N0U0A50G

Produttore
Cod. Prod.
CMT1925-0000-000N0U0A50G
Cod. LCSC
C7231022
Imballo
-
Numero Cliente
Attr. chiave
3161lm 5000K 90 115° 33.7V Cold White LED COBs, Engines, Modules, Strips
Scheda TecnicaCREE LED CMT1925-0000-000N0U0A50G
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 11.8469$ 11.85
200+$ 4.7271$ 945.42
500+$ 4.5697$ 2284.85
1,000+$ 4.491$ 4491.00
Package Standard100/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaOptoelectronics/LED COBs, Engines, Modules, Strips
ProduttoreCREE LED
Imballo-
Lumens3161lm
Color Temperature5000K
CRI Color Rendering Index90
Viewing Angle115°
Voltage - Forward(Vf)33.7V
Illumination ColorCold White

Descrizione

Traduzione AI

The XLamp high-current LED array series is optimized for best-in-class lumen output, efficiency, and reliability at high drive currents. XLamp CMT LEDs deliver high performance in industry-compatible packages and light-emitting surfaces (LES), enabling lighting manufacturers to upgrade their designs for applications such as track lighting, downlights, and outdoor lighting. XLamp high-current LED arrays are available in 2-step, 3-step, and 5-step EasyWhite binning options.

Caratteristiche

Traduzione AI
  • 14.5mm optical light source
  • Minimum CRI options: 70, 80, 90, and 95
  • EasyWhite 2-step, 3-step, and 5-step binning
  • Advanced Color 2-step and 3-step binning
  • Forward voltage option: 36V class
  • 85°C binning and characterization
  • Maximum drive current: 1700mA
  • 77.5° viewing angle with uniform chromaticity distribution
  • Top-surface solder connection
  • RoHS and REACH compliant
  • UL Recognized Component (E349212)