LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
CREE LED CHA0825-0000-000N0H0A35H product image
실제 제품과 다를 수 있음

CREE LED CHA0825-0000-000N0H0A35H

제조업체
제조사 품번
CHA0825-0000-000N0H0A35H
LCSC 번호
C7228585
포장
-
고객 번호
주요 제원
3314lm 3500K 80 114° 36V Warm White LED COBs, Engines, Modules, Strips RoHS
데이터시트CREE LED CHA0825-0000-000N0H0A35H
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 10.0508$ 10.05
180+$ 4.0109$ 721.96
495+$ 3.8771$ 1919.16
990+$ 3.811$ 3772.89
표준 패키지45/Full Tray
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Optoelectronics/LED COBs, Engines, Modules, Strips
제조업체CREE LED
포장-
Lumens3314lm
Color Temperature3500K
CRI Color Rendering Index80
Viewing Angle114°
Voltage - Forward(Vf)36V
Illumination ColorWarm White
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The XLamp CHA LED series delivers an industry-leading combination of lumen density and luminous efficacy in an LES size as small as 3.3mm. The CHA series LEDs offer 50% higher lumen density than the existing XLamp CMU series LEDs, significantly improving beam angle and intensity. The XLamp CHA series LEDs are also compatible with the existing ecosystem of holders and optics designed for high-intensity COB applications. XLamp CHA LEDs are optimized for premium indoor lighting applications including track lights, spotlights, and downlights, as well as outdoor lighting.

주요 특징

AI 번역
  • 8.5mm optical light source
  • Minimum CRI options: 80, 90, and 95
  • EasyWhite@ 2-step and 3-step binning available
  • Advanced Color 2-step and 3-step binning available
  • Forward voltage option: 36V grade
  • 85~0°C binning and characterization
  • Maximum drive current: 1200mA
  • 774° viewing angle, uniform chromaticity distribution
  • Top-surface solder connection
  • RoHS and REACH compliant
  • UL Recognized Component (E349212)