LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
XP Power ASB160PS12 product image
Immagini a scopo illustrativo

XP Power ASB160PS12

Produttore
Cod. Prod.
ASB160PS12
Cod. LCSC
C7217900
Imballo
-
Numero Cliente
Attr. chiave
160W AC-DC Power Supply Module
Scheda TecnicaXP Power ASB160PS12
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 500.2388$ 500.24
200+$ 199.5997$ 39919.94
500+$ 192.9289$ 96464.45
1,000+$ 189.6329$ 189632.90
Package Standard1/Full Box
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ProduttoreXP Power
Imballo-
Output Power160W
Voltage - Input(DC)90VAC~264VAC
Number of Outputs1
Conversion Efficiency92%
FeaturesOver Current Protection;Overvoltage protection;Short Circuit Protection;Over-temperature protection;Overload protection;Fault self-recovery

Descrizione

Traduzione AI

The ASB160 series is a range of complete low profile, full brick, baseplate cooled AC-DC power supplies which requires no external components. The series includes a complete built in EMC filter and AC fuse as well as bulk storage capacitor providing a complete AC-DC power solution ready for installation into end applications. The ASB160 offers high efficiency to minimise waste heat and heat sinking requirements and operates from -40°C to +90°C on the module baseplate.

Caratteristiche

Traduzione AI
  • Complete AC-DC power supply
  • No extra components required
  • Baseplate cooled full brick package
  • Low profile
  • Input range 90 to 264VAC
  • Single outputs from 12 to 54VDC
  • Output voltage trim ±5%
  • High efficiency - up to 93%
  • Over current, over voltage and over temperature protection
  • Optional heatsink available
  • -40 to +90°C baseplate operating temperature