XP Power G03
| Produttore | |
| Cod. Prod. | G03 |
| Cod. LCSC | C7197223 |
| Imballo | DIP,38.1x38.1mm |
| Numero Cliente | |
| Attr. chiave | 300V 700mV~12V DIP,38.1x38.1mm DC DC Converters RoHS |
| Scheda Tecnica | XP Power G03 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | XP Power | |
| Imballo | DIP,38.1x38.1mm | |
| Number of Outputs | 1 | |
| Iout | 5mA | |
| Output Voltage | 300V | |
| Height | 16mm | |
| Frequency - Switching | 60kHz;190kHz | |
| Operating Temperature | -10℃~+60℃ | |
| Isolation Voltage(Vrms) | 3.5kV | |
| Features | EMI suppression | |
| Output Power | 1.5W | |
| Voltage - Supply | 700mV~12V | |
| Length | 38.1mm | |
| Width | 38.1mm |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | XP Power | |
| Imballo | DIP,38.1x38.1mm | |
| Number of Outputs | 1 | |
| Iout | 5mA | |
| Output Voltage | 300V | |
| Height | 16mm | |
| Frequency - Switching | 60kHz;190kHz |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -10℃~+60℃ | |
| Isolation Voltage(Vrms) | 3.5kV | |
| Features | EMI suppression | |
| Output Power | 1.5W | |
| Voltage - Supply | 700mV~12V | |
| Length | 38.1mm | |
| Width | 38.1mm |
Descrizione
The G Series is a line of miniature high voltage converters that provide up to 6kV output, positive or negative, in a compact PCB mount package. The isolated output is directly proportional to the input, and is linear from approximately 0.7 volts in. Excellent filtering techniques and a low noise quasi - sinewave oscillator provide clean, reliable DC to HV DC conversion with low ripple and low EMI/RFI. The isolated output allows for user selectable output polarity. When the optional center - tap pin is grounded, the unit provides both positive and negative outputs from one compact, low cost module. The pin pattern used on this model has become an industry standard for high voltage modules. The G Series units are component level converters that are easy to integrate, low cost, and come with decades of field proven reliability.
Caratteristiche
- Output Voltages from 100V to 6kV
- Output Voltage Proportional to Input
- Low Turn - on Voltage 0.7VDC
- Input to Output Isolation
- Dual Output Models
- No Minimum Load
Applicazioni
- Mass Spectrometry
- Electrostatic Chucks
- Electrophoresis
- Capacitor Charging
- Particle Counter
- Ignition/Spark
- Sustaining Ion Pumps
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 282.6204 | $ 282.62 |
| 200+ | $ 112.7685 | $ 22553.70 |
| 500+ | $ 108.9998 | $ 54499.90 |
| 1,000+ | $ 107.1368 | $ 107136.80 |
Package Standard1/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | XP Power | |
| Imballo | DIP,38.1x38.1mm | |
| Number of Outputs | 1 | |
| Iout | 5mA | |
| Output Voltage | 300V | |
| Height | 16mm | |
| Frequency - Switching | 60kHz;190kHz | |
| Operating Temperature | -10℃~+60℃ | |
| Isolation Voltage(Vrms) | 3.5kV | |
| Features | EMI suppression | |
| Output Power | 1.5W | |
| Voltage - Supply | 700mV~12V | |
| Length | 38.1mm | |
| Width | 38.1mm |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | XP Power | |
| Imballo | DIP,38.1x38.1mm | |
| Number of Outputs | 1 | |
| Iout | 5mA | |
| Output Voltage | 300V | |
| Height | 16mm | |
| Frequency - Switching | 60kHz;190kHz |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -10℃~+60℃ | |
| Isolation Voltage(Vrms) | 3.5kV | |
| Features | EMI suppression | |
| Output Power | 1.5W | |
| Voltage - Supply | 700mV~12V | |
| Length | 38.1mm | |
| Width | 38.1mm |
Descrizione
The G Series is a line of miniature high voltage converters that provide up to 6kV output, positive or negative, in a compact PCB mount package. The isolated output is directly proportional to the input, and is linear from approximately 0.7 volts in. Excellent filtering techniques and a low noise quasi - sinewave oscillator provide clean, reliable DC to HV DC conversion with low ripple and low EMI/RFI. The isolated output allows for user selectable output polarity. When the optional center - tap pin is grounded, the unit provides both positive and negative outputs from one compact, low cost module. The pin pattern used on this model has become an industry standard for high voltage modules. The G Series units are component level converters that are easy to integrate, low cost, and come with decades of field proven reliability.
Caratteristiche
- Output Voltages from 100V to 6kV
- Output Voltage Proportional to Input
- Low Turn - on Voltage 0.7VDC
- Input to Output Isolation
- Dual Output Models
- No Minimum Load
Applicazioni
- Mass Spectrometry
- Electrostatic Chucks
- Electrophoresis
- Capacitor Charging
- Particle Counter
- Ignition/Spark
- Sustaining Ion Pumps
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

