TE / Schaffner FN2660-20-08-C0909
| Hersteller | |
| Herst.-Teilenr. | FN2660-20-08-C0909 |
| LCSC-Nr. | C7193483 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datenblatt | TE / Schaffner FN2660-20-08-C0909 |
| Alternativteile | 10 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Power Line Filter Modules | |
| Hersteller | TE / Schaffner | |
| Verp. | - | |
| Length | - | |
| Leakage Current | 350uA | |
| Width | - | |
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Power Line Filter Modules | |
| Hersteller | TE / Schaffner | |
| Verp. | - | |
| Length | - | |
| Leakage Current | 350uA | |
| Width | - |
| Typ | Beschreibung | |
|---|---|---|
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
Beschreibung
FN2660-16-08-C0909 is a low-profile, high-performance EMC/EMI IEC input filter, ideal for applications such as robotics and data centers. The load side offers multiple terminal types, including quick-connect terminals, leads, bolts, and clips. Rated up to 250 VAC, it fits within 1U of a 19-inch rack space. Operating temperature is 40°C, with two-stage filtering performance.
Merkmale
- Perfect fit for 1HU rack-mount applications
- Optimized for data centers and audio/video equipment
- Space-saving form factor for easy installation
- Compliant with IEC/EN 62040-1 for uninterruptible power supply systems
- Compliant with IEC 62368-1 for audio/video, information and communication technology equipment
- Compliant with IEC/EN 60335-1 for household and similar electrical appliances
Anwendungen
- Robots, collaborative robots, autonomous machines
- Audio/video equipment
- Uninterruptible power supplies
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 95.7783 | $ 95.78 |
| 195+ | $ 38.2164 | $ 7452.20 |
| 495+ | $ 36.9387 | $ 18284.66 |
Standardgehäuse15/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Power Line Filter Modules | |
| Hersteller | TE / Schaffner | |
| Verp. | - | |
| Length | - | |
| Leakage Current | 350uA | |
| Width | - | |
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Power Line Filter Modules | |
| Hersteller | TE / Schaffner | |
| Verp. | - | |
| Length | - | |
| Leakage Current | 350uA | |
| Width | - |
| Typ | Beschreibung | |
|---|---|---|
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
Beschreibung
FN2660-16-08-C0909 is a low-profile, high-performance EMC/EMI IEC input filter, ideal for applications such as robotics and data centers. The load side offers multiple terminal types, including quick-connect terminals, leads, bolts, and clips. Rated up to 250 VAC, it fits within 1U of a 19-inch rack space. Operating temperature is 40°C, with two-stage filtering performance.
Merkmale
- Perfect fit for 1HU rack-mount applications
- Optimized for data centers and audio/video equipment
- Space-saving form factor for easy installation
- Compliant with IEC/EN 62040-1 for uninterruptible power supply systems
- Compliant with IEC 62368-1 for audio/video, information and communication technology equipment
- Compliant with IEC/EN 60335-1 for household and similar electrical appliances
Anwendungen
- Robots, collaborative robots, autonomous machines
- Audio/video equipment
- Uninterruptible power supplies
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| FN2660-20-07-C0909 | TE / Schaffner | - | 0 | $ 87.9054 | ||
| FN2660-20-05-C0909 | TE / Schaffner | - | 0 | $ 77.8963 | ||
| FN2660-20-103-C0909 | TE / Schaffner | - | 0 | $ 103.932 | ||
| RP130-20-2.2-W | Astrodyne TDI | - | 0 | $ 126.3486 | ||
| RP110-20-2.2-S | Astrodyne TDI | - | 0 | $ 66.4565 | ||
| RP120-20-2.2-W | Astrodyne TDI | - | 0 | $ 61.6136 | ||
| RP220-20-2.2-W | Astrodyne TDI | - | 0 | $ 101.1007 | ||
| RP220-20-2.2-S | Astrodyne TDI | - | 0 | $ 109.6758 | ||
| RP130-20-2.2-QD | Astrodyne TDI | - | 0 | $ 120.3404 | ||
| RP105-20-2.2-W | Astrodyne TDI | - | 0 | $ 53.1519 |

