TE / Schaffner FN2070M-10-08
| 제조업체 | |
| 제조사 품번 | FN2070M-10-08 |
| LCSC 번호 | C7193356 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| 데이터시트 | TE / Schaffner FN2070M-10-08 |
| 대체 부품 | 20 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Filters/Power Line Filter Modules | |
| 제조업체 | TE / Schaffner | |
| 포장 | - | |
| Leakage Current | 3.69mA | |
| Length | 156mm | |
| Width | 57.5mm | |
| Height | 45.4mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Filters/Power Line Filter Modules | |
| 제조업체 | TE / Schaffner | |
| 포장 | - | |
| Leakage Current | 3.69mA | |
| Length | 156mm | |
| Width | 57.5mm |
| 타입 | 설명 | |
|---|---|---|
| Height | 45.4mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- FN2070 two-stage filter designed for easy and quick chassis mounting
- FN2070 version B: no Y-capacitors to ground, compliant with IEC 60601-1 medical equipment 1MOP requirements
- FN2070 version A: low leakage capacitance to ground, suitable for safety-critical applications with stringent leakage current requirements
- All filters deliver high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal performance
- FN2070 two-stage filter designed for high-frequency attenuation
- FN2070 filters also available as single-stage filters (FN2030 series)
- FN2070 filters also available with differential mode choke version (FN2080 series)
- Multiple terminal options available to meet required connection methods
응용 분야
AI 번역
- Electrical and electronic equipment
- Consumer products
- Home appliances
- Building automation
- Industrial applications
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 109.9694 | $ 109.97 |
| 200+ | $ 43.8786 | $ 8775.72 |
| 500+ | $ 42.4131 | $ 21206.55 |
표준 패키지20/Full Bag | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Filters/Power Line Filter Modules | |
| 제조업체 | TE / Schaffner | |
| 포장 | - | |
| Leakage Current | 3.69mA | |
| Length | 156mm | |
| Width | 57.5mm | |
| Height | 45.4mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Filters/Power Line Filter Modules | |
| 제조업체 | TE / Schaffner | |
| 포장 | - | |
| Leakage Current | 3.69mA | |
| Length | 156mm | |
| Width | 57.5mm |
| 타입 | 설명 | |
|---|---|---|
| Height | 45.4mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- FN2070 two-stage filter designed for easy and quick chassis mounting
- FN2070 version B: no Y-capacitors to ground, compliant with IEC 60601-1 medical equipment 1MOP requirements
- FN2070 version A: low leakage capacitance to ground, suitable for safety-critical applications with stringent leakage current requirements
- All filters deliver high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal performance
- FN2070 two-stage filter designed for high-frequency attenuation
- FN2070 filters also available as single-stage filters (FN2030 series)
- FN2070 filters also available with differential mode choke version (FN2080 series)
- Multiple terminal options available to meet required connection methods
응용 분야
AI 번역
- Electrical and electronic equipment
- Consumer products
- Home appliances
- Building automation
- Industrial applications
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| FN2070M-12-08 | TE / Schaffner | - | 0 | $ 115.1781 | ||
| FN2070M-25-08 | TE / Schaffner | - | 0 | $ 152.5878 | ||
| RP240-12-10-QD | Astrodyne TDI | - | 0 | $ 118.6112 | ||
| RP240-16-10-QD | Astrodyne TDI | - | 0 | $ 296.7824 | ||
| DSC1000-3-0-0-QD | Astrodyne TDI | - | 0 | $ 100.6903 | ||
| RPM9000-20-QD | Astrodyne TDI | - | 0 | $ 787.706 | ||
| RP130-10-22-W | Astrodyne TDI | - | 0 | $ 110.0763 | ||
| RP130-10-22-QD | Astrodyne TDI | - | 0 | $ 100.0484 | ||
| RP130-20-22-QD | Astrodyne TDI | - | 0 | $ 120.3404 | ||
| RP130-20-22-S | Astrodyne TDI | - | 0 | $ 132.4098 | ||
| RP130-20-22-W | Astrodyne TDI | - | 0 | $ 126.366 | ||
| RP240-12-10-S | Astrodyne TDI | - | 0 | $ 346.5656 | ||
| RP240-16-10-S | Astrodyne TDI | - | 0 | $ 389.6084 | ||
| FN2070-10-08 | TE / Schaffner | - | 0 | $ 94.0244 | ||
| FN2080-10-08 | TE / Schaffner | - | 0 | $ 66.9823 | ||
| FN2080-12-08 | TE / Schaffner | - | 0 | $ 72.6297 | ||
| FN2070B-12-06 | TE / Schaffner | - | 0 | $ 97.0454 | ||
| FN2080B-12-06 | TE / Schaffner | - | 0 | $ 111.8044 | ||
| FN2070A-25-08 | TE / Schaffner | - | 0 | $ 159.0323 | ||
| FN2070A-36-08 | TE / Schaffner | - | 0 | $ 168.5034 |

