TE / Schaffner FN2010-16-08
| Produttore | |
| Cod. Prod. | FN2010-16-08 |
| Cod. LCSC | C7193246 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Scheda Tecnica | TE / Schaffner FN2010-16-08 |
| Parti alternative | 18 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Produttore | TE / Schaffner | |
| Imballo | - | |
| Length | 71mm | |
| Leakage Current | 660uA | |
| Width | 46.6mm | |
| Height | 29.3mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 16A | |
| Mounting Type | Base Mount |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Produttore | TE / Schaffner | |
| Imballo | - | |
| Length | 71mm | |
| Leakage Current | 660uA | |
| Width | 46.6mm |
| Tipo | Descrizione | |
|---|---|---|
| Height | 29.3mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 16A | |
| Mounting Type | Base Mount |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- FN 2010 filters designed for simple and quick chassis mounting.
- FN 2010 version B contains no capacitors to ground, compliant with the 1MOP requirement for medical devices per IEC 60601-1.
- FN 2010 version A features low capacitance to ground, suitable for safety-critical applications requiring low leakage current.
- FN 2010 filters are also available in enhanced-performance and DC-optimized versions, offering higher attenuation performance in a very compact housing.
- All filters provide general-purpose conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal performance.
- FN 2010 filters cover a wide range of applications with a favorable size-to-current ratio.
- Multiple terminal options available to accommodate required connection methods.
Applicazioni
Traduzione AI
- Electrical and electronic equipment
- Consumer products
- Home appliances
- Medical devices
- Office automation equipment
- Data communication equipment
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 37.5164 | $ 37.52 |
| 180+ | $ 14.9695 | $ 2694.51 |
| 480+ | $ 14.4695 | $ 6945.36 |
Package Standard60/Full Bag | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Produttore | TE / Schaffner | |
| Imballo | - | |
| Length | 71mm | |
| Leakage Current | 660uA | |
| Width | 46.6mm | |
| Height | 29.3mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 16A | |
| Mounting Type | Base Mount |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Produttore | TE / Schaffner | |
| Imballo | - | |
| Length | 71mm | |
| Leakage Current | 660uA | |
| Width | 46.6mm |
| Tipo | Descrizione | |
|---|---|---|
| Height | 29.3mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 16A | |
| Mounting Type | Base Mount |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- FN 2010 filters designed for simple and quick chassis mounting.
- FN 2010 version B contains no capacitors to ground, compliant with the 1MOP requirement for medical devices per IEC 60601-1.
- FN 2010 version A features low capacitance to ground, suitable for safety-critical applications requiring low leakage current.
- FN 2010 filters are also available in enhanced-performance and DC-optimized versions, offering higher attenuation performance in a very compact housing.
- All filters provide general-purpose conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal performance.
- FN 2010 filters cover a wide range of applications with a favorable size-to-current ratio.
- Multiple terminal options available to accommodate required connection methods.
Applicazioni
Traduzione AI
- Electrical and electronic equipment
- Consumer products
- Home appliances
- Medical devices
- Office automation equipment
- Data communication equipment
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| FN2020-16-06 | TE / Schaffner | - | 0 | $ 41.4146 | ||
| FN2020-16-08 | TE / Schaffner | - | 0 | $ 41.9735 | ||
| FN2020-20-06 | TE / Schaffner | - | 0 | $ 39.025 | ||
| FN2020-20-08 | TE / Schaffner | - | 0 | $ 49.2034 | ||
| FN2020B-16-06 | TE / Schaffner | - | 0 | $ 36.9212 | ||
| FN2010B-16-06 | TE / Schaffner | - | 0 | $ 26.7342 | ||
| FN2010M-16-08 | TE / Schaffner | - | 0 | $ 44.9383 | ||
| FN2010A-16-06 | TE / Schaffner | - | 0 | $ 28.158 | ||
| RP105-16-4.7-W | Astrodyne TDI | - | 0 | $ 36.8323 | ||
| RP105-20-4.7-W | Astrodyne TDI | - | 0 | $ 53.1446 | ||
| FN2450G-16-61 | TE / Schaffner | - | 0 | $ 55.758 | ||
| FN2010-16-06 | TE / Schaffner | - | 0 | $ 25.6641 | ||
| FN9246-16-06 | TE / Schaffner | - | 0 | $ 38.318 | ||
| FN2010-16-07 | TE / Schaffner | - | 0 | $ 42.5646 | ||
| FN2020-16-07 | TE / Schaffner | - | 0 | $ 29.9627 | ||
| FN2060-16-07 | TE / Schaffner | - | 0 | $ 68.0981 | ||
| FN2060-16-06 | TE / Schaffner | - | 0 | $ 57.5132 | ||
| FN2060-16-08 | TE / Schaffner | - | 0 | $ 69.1806 |

