SIEMENS 6SL32203YH301AF0
| Hersteller | |
| Herst.-Teilenr. | 6SL32203YH301AF0 |
| LCSC-Nr. | C7191399 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Variable Frequency Drives (VFDs, VSDs) RoHS |
| Datenblatt | SIEMENS 6SL32203YH301AF0 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Hersteller | SIEMENS | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Hersteller | SIEMENS |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The percentage values show the losses related to the rated apparent power of the inverter. The diagram shows the losses at operating points of relative torque-generating current (I) versus relative motor stator frequency (f) (according to standard IEC61800-9-2). These values apply to the basic version of the inverter without options/components. *Converted values. 1) DI 6: digital input; DI 7: P or M switch; DI COM: control unit interface input (24 V output, max. 250 mA). 2) Maximum current depends on temperature and the size of the connected inverter. At 30 V DC, it varies between 2 A and 3 A. 3) There are 2 analog inputs for connecting Pt1000/Ni1000 temperature sensors. One of them can optionally be used as an analog input. 4) Switchable between voltage (0 ... 10 V) and current (0 ... 20 mA) via parameter.
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 8633.9772 | $ 8633.98 |
| 200+ | $ 3445.0134 | $ 689002.68 |
| 500+ | $ 3329.8944 | $ 1664947.20 |
| 1,000+ | $ 3273.0123 | $ 3273012.30 |
Standardgehäuse1/Full Box | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Hersteller | SIEMENS | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Hersteller | SIEMENS |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The percentage values show the losses related to the rated apparent power of the inverter. The diagram shows the losses at operating points of relative torque-generating current (I) versus relative motor stator frequency (f) (according to standard IEC61800-9-2). These values apply to the basic version of the inverter without options/components. *Converted values. 1) DI 6: digital input; DI 7: P or M switch; DI COM: control unit interface input (24 V output, max. 250 mA). 2) Maximum current depends on temperature and the size of the connected inverter. At 30 V DC, it varies between 2 A and 3 A. 3) There are 2 analog inputs for connecting Pt1000/Ni1000 temperature sensors. One of them can optionally be used as an analog input. 4) Switchable between voltage (0 ... 10 V) and current (0 ... 20 mA) via parameter.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

