Sensata DAT72410TU
| Hersteller | |
| Herst.-Teilenr. | DAT72410TU |
| LCSC-Nr. | C7171074 |
| Verp. | Through Hole |
| Kundennummer | |
| Hauptmerkm. | 24V Through Hole Reed Relays RoHS |
| Datenblatt | Sensata DAT72410TU |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Reed Relays | |
| Hersteller | Sensata | |
| Verp. | Through Hole | |
| Switching Voltage(Max) | 7kV@AC;7kV@DC | |
| Coil Voltage | 24V | |
| Switching Power(Max) | 50W | |
| Release Time | 2ms | |
| Operate Time | 3ms |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Reed Relays | |
| Hersteller | Sensata | |
| Verp. | Through Hole | |
| Switching Voltage(Max) | 7kV@AC;7kV@DC |
| Typ | Beschreibung | |
|---|---|---|
| Coil Voltage | 24V | |
| Switching Power(Max) | 50W | |
| Release Time | 2ms | |
| Operate Time | 3ms |
Beschreibung
The DA(UL) series are UL-certified normally open high-voltage relays that achieve isolation voltages up to 10kV through the use of high-vacuum reed switches with rhodium or tungsten contacts, making these relays suitable for high-reliability applications such as cardiac defibrillators, test equipment, and high-voltage power supplies. Isolation voltage options of 5kV, 7.5kV, and 10kV are available. Rhodium contact relays offer low contact resistance, while tungsten contact relays can switch higher voltages. PCB or panel mount versions are available via nylon studs. High-voltage connection options include PCB, solder post (wire wrap), flying leads, and 0.25-inch spade terminals.
Merkmale
- 10kV, 7.5kV, or 5kV isolation voltage options
- Low contact resistance
- PCB or panel mount
- High-voltage terminations include flying leads, solder posts (wire-wrap), or 1/4-inch spade terminals
- Excellent AC characteristics
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 68.4473 | $ 68.45 |
| 200+ | $ 27.312 | $ 5462.40 |
| 500+ | $ 26.3993 | $ 13199.65 |
| 1,000+ | $ 25.9485 | $ 25948.50 |
Standardgehäuse5/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Reed Relays | |
| Hersteller | Sensata | |
| Verp. | Through Hole | |
| Switching Voltage(Max) | 7kV@AC;7kV@DC | |
| Coil Voltage | 24V | |
| Switching Power(Max) | 50W | |
| Release Time | 2ms | |
| Operate Time | 3ms |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Reed Relays | |
| Hersteller | Sensata | |
| Verp. | Through Hole | |
| Switching Voltage(Max) | 7kV@AC;7kV@DC |
| Typ | Beschreibung | |
|---|---|---|
| Coil Voltage | 24V | |
| Switching Power(Max) | 50W | |
| Release Time | 2ms | |
| Operate Time | 3ms |
Beschreibung
The DA(UL) series are UL-certified normally open high-voltage relays that achieve isolation voltages up to 10kV through the use of high-vacuum reed switches with rhodium or tungsten contacts, making these relays suitable for high-reliability applications such as cardiac defibrillators, test equipment, and high-voltage power supplies. Isolation voltage options of 5kV, 7.5kV, and 10kV are available. Rhodium contact relays offer low contact resistance, while tungsten contact relays can switch higher voltages. PCB or panel mount versions are available via nylon studs. High-voltage connection options include PCB, solder post (wire wrap), flying leads, and 0.25-inch spade terminals.
Merkmale
- 10kV, 7.5kV, or 5kV isolation voltage options
- Low contact resistance
- PCB or panel mount
- High-voltage terminations include flying leads, solder posts (wire-wrap), or 1/4-inch spade terminals
- Excellent AC characteristics
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Typ | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

