Central 1SMB15CA BK PBFREE
| Hersteller | |
| Herst.-Teilenr. | 1SMB15CA BK PBFREE |
| LCSC-Nr. | C7169112 |
| Verp. | SMB |
| Kundennummer | |
| Hauptmerkm. | 24.4VC Clamp TVS DIODE SMB |
| Datenblatt | Central 1SMB15CA BK PBFREE |
| Alternativteile | 20 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Central | |
| Verp. | SMB | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 24A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 16.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Central | |
| Verp. | SMB | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 24A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 16.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Central Semiconductor 1SMB5.0CA series devices are surface-mount bidirectional glass-passivated junction TVS diodes designed to protect voltage-sensitive components from high-voltage transients. These devices are fabricated using glass-passivated chips for optimum reliability.
Anwendungen
KI-Übersetzung
- Protects voltage-sensitive components from high-voltage transients
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.5138 | $ 0.51 |
| 200+ | $ 0.2046 | $ 40.92 |
| 500+ | $ 0.1986 | $ 99.30 |
| 1,000+ | $ 0.1955 | $ 195.50 |
Standardgehäuse500/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Central | |
| Verp. | SMB | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 24A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 16.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Central | |
| Verp. | SMB | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 24A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 16.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Central Semiconductor 1SMB5.0CA series devices are surface-mount bidirectional glass-passivated junction TVS diodes designed to protect voltage-sensitive components from high-voltage transients. These devices are fabricated using glass-passivated chips for optimum reliability.
Anwendungen
KI-Übersetzung
- Protects voltage-sensitive components from high-voltage transients
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SMBJ15A | GOODWORK | DO-214AA(SMB) | 76,940 | $0.0367 $0.0431 | ||
| SMBJ15A | AnBon | SMB(DO-214AA) | 2,280 | $0.0560 $0.0589 | ||
| SMBJ15A/TR13 | Brightking | SMB(DO-214AA) | 43,530 | $ 0.0607 | ||
| SMBJ15A | Littelfuse | DO-214AA | 28,255 | $ 0.1183 | ||
| SMBJ15A | JUXING | SMB | 1,170 | $0.0522 $0.0549 | ||
| SMBJ15A | LGE | SMB(DO-214AA) | 1,870 | $ 0.0738 | ||
| SMBJ15A | DOWO | SMB(DO-214AA) | 1,790 | $ 0.0437 | ||
| SMBJ15A-E3/52 | VISHAY | SMB(DO-214AA) | 8,060 | $0.1614 $0.1698 | ||
| SMBJ15A | Meritek | DO-214AA(SMB) | 0 | $ 0.0881 | ||
| SMBJ15AE3/TR13 | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 1.4479 | ||
| MSMBJ15A/TR | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 1.4587 | ||
| MXLSMBJ15AE3 | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 12.0954 | ||
| MXLSMBJ15A | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 12.0954 | ||
| MXSMBJ15AE3 | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 27.934 | ||
| MXSMBJ15A | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 27.934 | ||
| MSMBJ15AE3/TR | MICROCHIP | SMBJ(DO-214AA) | 0 | $ 1.3914 | ||
| P6SMBJ15A-AU_R1_000A1 | PANJIT | SMB(DO-214AA) | 0 | $ 0.119 | ||
| SMBJ15A-HR | Littelfuse | DO-214AA(SMBJ) | 0 | $ 8.9563 | ||
| SMBJ15A-HRA | Littelfuse | DO-214AA(SMBJ) | 0 | $ 7.837 | ||
| SMBJ15A | ElecSuper | SMB | 0 | $ 0.0423 |

