Advanced Energy XS1000-24N-000
| Produttore | |
| Cod. Prod. | XS1000-24N-000 |
| Cod. LCSC | C7158527 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 504W/1008W Single Output Power Supply |
| Scheda Tecnica | Advanced Energy XS1000-24N-000 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Produttore | Advanced Energy | |
| Imballo | - | |
| Features | Active PFC correction;Digital communication and status monitoring;Under Voltage Protection;Overvoltage protection;Over Current Protection |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Produttore | Advanced Energy |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - | |
| Features | Active PFC correction;Digital communication and status monitoring;Under Voltage Protection;Overvoltage protection;Over Current Protection |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
Xsolo series delivers an incredible convection-cooled 504 W in an open-frame U-channel form factor and up to 1008 W in an enclosed, fan-cooled chassis. This high-efficiency, high-reliability product is available in two compact package types. The series now includes the XB1000 which is suitable for use in BF rated applications.
Caratteristiche
Traduzione AI
- XB1000 is suitable for type BF-rated applications
- Single output voltages are 24 V, 36 V, or 48 V with wide adjustment ranges and user-defined set-points
- Ultra high efficiency, >92%
- Low profile: 1U height (40 mm)
- Convection-cooled 500 W
- Fan-cooled 1000 W (variable speed fan)
- 12 V/300 mA bias standby voltage provided
- Remote ON/OFF signal
- Power Good signal
- Optional PMBus communications
- Optional OR-ing function
- Adjustable output voltage control
- 5000 m altitude for EN60950 applications
- All models feature active power factor correction as standard
- Product options: Conformal coating, low leakage current and ruggedized
Applicazioni
Traduzione AI
- Medical and Life Science
- Industrial
- Test and Measurement
- Communications
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 420.6328 | $ 420.63 |
| 200+ | $ 395.0597 | $ 79011.94 |
| 500+ | $ 381.8577 | $ 190928.85 |
| 1,000+ | $ 375.3346 | $ 375334.60 |
Package Standard5/Full Box | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Produttore | Advanced Energy | |
| Imballo | - | |
| Features | Active PFC correction;Digital communication and status monitoring;Under Voltage Protection;Overvoltage protection;Over Current Protection |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Produttore | Advanced Energy |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - | |
| Features | Active PFC correction;Digital communication and status monitoring;Under Voltage Protection;Overvoltage protection;Over Current Protection |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
Xsolo series delivers an incredible convection-cooled 504 W in an open-frame U-channel form factor and up to 1008 W in an enclosed, fan-cooled chassis. This high-efficiency, high-reliability product is available in two compact package types. The series now includes the XB1000 which is suitable for use in BF rated applications.
Caratteristiche
Traduzione AI
- XB1000 is suitable for type BF-rated applications
- Single output voltages are 24 V, 36 V, or 48 V with wide adjustment ranges and user-defined set-points
- Ultra high efficiency, >92%
- Low profile: 1U height (40 mm)
- Convection-cooled 500 W
- Fan-cooled 1000 W (variable speed fan)
- 12 V/300 mA bias standby voltage provided
- Remote ON/OFF signal
- Power Good signal
- Optional PMBus communications
- Optional OR-ing function
- Adjustable output voltage control
- 5000 m altitude for EN60950 applications
- All models feature active power factor correction as standard
- Product options: Conformal coating, low leakage current and ruggedized
Applicazioni
Traduzione AI
- Medical and Life Science
- Industrial
- Test and Measurement
- Communications
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

