LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TOREX XC6135C16ANR-G product image
Abbildung ähnlich

TOREX XC6135C16ANR-G

Hersteller
Herst.-Teilenr.
XC6135C16ANR-G
LCSC-Nr.
C7152545
Verp.
SSOT-24
Kundennummer
Hauptmerkm.
44us Active Low 1.1V~6V 1 SSOT-24 Supervisors RoHS
DatenblattTOREX XC6135C16ANR-G
Alternativteile11
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.5183$ 0.52
200+$ 0.2077$ 41.54
500+$ 0.2001$ 100.05
1,000+$ 0.1971$ 197.10
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
HerstellerTOREX
Verp.SSOT-24
Reset Timeout44us
Operating Temperature-40℃~+105℃@(TA)
output typePush-pull
Reset Active LevelActive Low
Voltage - Supply1.1V~6V
ChipTypeVoltage Detector
Threshold Voltage1.6V
Number of Voltages Monitored1

Beschreibung

KI-Übersetzung

The XC6135 series is ultra-low power voltage detector with high accuracy detection, manufactured using CMOS process and laser trimming technologies. Since the sense pin is separated from the power supply pin, it allows the IC to monitor the other power supply. The XC6135 can maintain the state of detection even when voltage of the monitored power supply drops to 0V. Sense Pin is also suited for detecting low voltages starting from 0.5V. ht package USPQ-4B05 and standard packages SSOT-24 and SOT-25 which are ideally suited for ble devices and high densely mounting applications. lemented in order to suppress the floating of RESETB pin (undefined operation) when V_IN voltage is um operation voltage.

Merkmale

KI-Übersetzung
  • Energy Harvesting Ultra-Low Power: 53nA TYP. (@ detection, Vin = 1.1V); 44nA TYP. (@ released, Vin = 1.1V)
  • Wearable devices High Accuracy: ±10mV (0.5 ≤ VDF ≤ 1.1V, Ta = 25℃)
  • ±0.8% (1.2 ≤ VDF ≤ 3.0V, Ta = 25℃); ±1.0% (3.1V ≤ VDF ≤ 5.0V, Ta = 25℃)
  • Microprocessor logic reset circuitry: ±30mV (0.5 ≤ VDF ≤ 1.1V, Ta = -40℃ ~ 105℃); ±2.5% (1.2 ≤ VDF ≤ 3.0V, Ta = -40℃ ~ 105℃)
  • System battery life and charge voltage ±2.7% (3.1V ≤ VDF ≤ 5.0V, Ta = -40℃ ~ 105℃)
  • Temperature Characteristics: ±50ppm/℃ (TYP.)
  • Hysteresis width: TYPE:A/C VDF x 5.0% (TYP.)
  • TYPE:B/D 2mV ~ 28mV (TYP.)
  • Detect voltage range: 0.5V ~ 5.0V (0.1V step)
  • 1.1V ~ 6.0V
  • Output type: CMOS Nch open drain
  • Output logic: RESETB (Active Low), RESET (Active High)
  • Undefined operation: Output pin Voltage 0.38V
  • Protection (MAX: Ta = -40℃ ~ 105℃) (CMOS Output only) @ Power supply Input pin Voltage < Minimum operation Voltage
  • Packages: USPQ-4B05, SSOT-24, SOT-25
  • Environment friendly: EU RoHS Compliant, Pb Free

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
XC6136C16BNR-GTOREXSSOT-24-40$ 0.2675
XC6136C16ANR-GTOREXSSOT-24-40$ 0.2637
XC6129C16ENR-GTOREXSSOT-24-40$ 0.221
XC6129C16FNR-GTOREXSSOT-24-40$ 0.221
XC6129C16CNR-GTOREXSSOT-24-40$ 0.221
XC6129C16ANR-GTOREXSSOT-24-40$ 0.221
XC6129C16BNR-GTOREXSSOT-24-40$ 0.2977
XC6129C16LNR-GTOREXSSOT-24-40$ 0.221
XC6129C16GNR-GTOREXSSOT-240$ 0.4072
XC6129C16JNR-GTOREXSSOT-240$ 0.4072
R3132Q16EC-TR-FENisshinbo Micro Devices Inc.SC-82AB0$ 0.4469