CUI VF-S320-15A-CFS-1
| Producent | |
| Nr części prod. | VF-S320-15A-CFS-1 |
| Nr LCSC | C7143962 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | AC DC Configurable Power Supply Modules RoHS |
| Karta Katalogowa | CUI VF-S320-15A-CFS-1 |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Producent | CUI | |
| Opak. | - | |
| Voltage - Supply | 90V~264V | |
| Height | 39.3mm | |
| Output Voltage | 15V | |
| Number of Outputs | 1 | |
| Operating Temperature Range | 0℃~+70℃ | |
| Length | 177.8mm | |
| Width | 101.6mm | |
| Ripple Noise | 150mVp-p | |
| Features | Programmable output voltage;Over Current Protection;Short Circuit Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery | |
| Output Current(Max) | 21.33A | |
| Conversion Efficiency | 83% |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Producent | CUI | |
| Opak. | - | |
| Voltage - Supply | 90V~264V | |
| Height | 39.3mm | |
| Output Voltage | 15V | |
| Number of Outputs | 1 |
| Typ | Opis | |
|---|---|---|
| Operating Temperature Range | 0℃~+70℃ | |
| Length | 177.8mm | |
| Width | 101.6mm | |
| Ripple Noise | 150mVp-p | |
| Features | Programmable output voltage;Over Current Protection;Short Circuit Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery | |
| Output Current(Max) | 21.33A | |
| Conversion Efficiency | 83% |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
AC-DC POWER SUPPLY
Funkcje
Tłumaczenie AI
- up to 320 W continuous power
- 700 W peak power within 500 µs duty duration
- metal top cover and side fan
- passive power factor correction
- power good signal
- 3,000 Vac isolation voltage
- over load, over voltage, over temperature, and short circuit protections
- UL/EN/IEC 62368 certified
- efficiency up to 83%
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 443.4367 | $ 443.44 |
| 200+ | $ 176.9351 | $ 35387.02 |
| 500+ | $ 171.0222 | $ 85511.10 |
| 1,000+ | $ 168.1005 | $ 168100.50 |
Standardowa Obudowa10/Full Box | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Producent | CUI | |
| Opak. | - | |
| Voltage - Supply | 90V~264V | |
| Height | 39.3mm | |
| Output Voltage | 15V | |
| Number of Outputs | 1 | |
| Operating Temperature Range | 0℃~+70℃ | |
| Length | 177.8mm | |
| Width | 101.6mm | |
| Ripple Noise | 150mVp-p | |
| Features | Programmable output voltage;Over Current Protection;Short Circuit Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery | |
| Output Current(Max) | 21.33A | |
| Conversion Efficiency | 83% |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Producent | CUI | |
| Opak. | - | |
| Voltage - Supply | 90V~264V | |
| Height | 39.3mm | |
| Output Voltage | 15V | |
| Number of Outputs | 1 |
| Typ | Opis | |
|---|---|---|
| Operating Temperature Range | 0℃~+70℃ | |
| Length | 177.8mm | |
| Width | 101.6mm | |
| Ripple Noise | 150mVp-p | |
| Features | Programmable output voltage;Over Current Protection;Short Circuit Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery | |
| Output Current(Max) | 21.33A | |
| Conversion Efficiency | 83% |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
AC-DC POWER SUPPLY
Funkcje
Tłumaczenie AI
- up to 320 W continuous power
- 700 W peak power within 500 µs duty duration
- metal top cover and side fan
- passive power factor correction
- power good signal
- 3,000 Vac isolation voltage
- over load, over voltage, over temperature, and short circuit protections
- UL/EN/IEC 62368 certified
- efficiency up to 83%
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

