TOREX XC6901D811PR-G
| 제조업체 | |
| 제조사 품번 | XC6901D811PR-G |
| LCSC 번호 | C7124001 |
| 포장 | SOT-89-5 |
| 고객 번호 | |
| 주요 제원 | 8.1V Negative Fixed SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| 데이터시트 | TOREX XC6901D811PR-G |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | TOREX | |
| 포장 | SOT-89-5 | |
| Output Voltage | 8.1V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Negative | |
| Output Current | - | |
| Operating Voltage | 12.4V | |
| Features | Enable control;Built-in soft-start;Over Current Protection;Short Circuit Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | TOREX | |
| 포장 | SOT-89-5 | |
| Output Voltage | 8.1V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| 타입 | 설명 | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Negative | |
| Output Current | - | |
| Operating Voltage | 12.4V | |
| Features | Enable control;Built-in soft-start;Over Current Protection;Short Circuit Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
개요
The XC6901 Series is a negative voltage CMOS regulator which includes a reference voltage source, error amplifier, driver transistor, current limiter and phase compensator. The CE function enables the circuit to be in stand-by mode by inputting low level signal. In the stand-by mode, the electric charge at the output capacitor (CL) will be discharged via the internal auto-discharge switch and as a result the -VOUT pin quickly returns to the VSS level. The over current protection circuit will operate when the output current reaches limit current. The thermal shutdown circuit will operate when the junction temperature reaches limit temperature.
주요 특징
- Maximum Output Current: 200mA
- Input Voltage Range: -2.4V ~ -12.4 V (VCE = 3.6V)
- Output Voltage Range: -0.9V ~ -12.0V
- Accuracy: ±1.5% (VOUT< -2.0V), ±0.03V (VOUT ≥ -2.0V)
- Temperature Stability: TYP. ±50ppm/℃
- CE High Level Voltage: +1.2V ~ +3.6V, (Active High)
- Dropout Voltage: 400mV @ IOUT = 100mA
- Low Power Consumption: 100μA MAX. Less than 0.1μA
- Stand-by Current: Current Limit 350mA TYP, Foldback Overheat Protection TTSB = 150°C
- Ceramic Capacitor Compatible: CL
- High-Speed Discharge: -40°C - +85°C
- Packages: SOT - 25, SOT - 89 - 5, USP - 6C
- Environmentally Friendly: EU RoHS Compliant, Pb Free
응용 분야
- Negative power supplies
- Modules (Wireless LAN, Digital still cameras, etc)
- Digital still cameras
- Mobile devices / terminals
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.3752 | $ 0.38 |
| 200+ | $ 0.1497 | $ 29.94 |
| 500+ | $ 0.1447 | $ 72.35 |
| 1,000+ | $ 0.1423 | $ 142.30 |
표준 패키지1000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | TOREX | |
| 포장 | SOT-89-5 | |
| Output Voltage | 8.1V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Negative | |
| Output Current | - | |
| Operating Voltage | 12.4V | |
| Features | Enable control;Built-in soft-start;Over Current Protection;Short Circuit Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | TOREX | |
| 포장 | SOT-89-5 | |
| Output Voltage | 8.1V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| 타입 | 설명 | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Negative | |
| Output Current | - | |
| Operating Voltage | 12.4V | |
| Features | Enable control;Built-in soft-start;Over Current Protection;Short Circuit Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
개요
The XC6901 Series is a negative voltage CMOS regulator which includes a reference voltage source, error amplifier, driver transistor, current limiter and phase compensator. The CE function enables the circuit to be in stand-by mode by inputting low level signal. In the stand-by mode, the electric charge at the output capacitor (CL) will be discharged via the internal auto-discharge switch and as a result the -VOUT pin quickly returns to the VSS level. The over current protection circuit will operate when the output current reaches limit current. The thermal shutdown circuit will operate when the junction temperature reaches limit temperature.
주요 특징
- Maximum Output Current: 200mA
- Input Voltage Range: -2.4V ~ -12.4 V (VCE = 3.6V)
- Output Voltage Range: -0.9V ~ -12.0V
- Accuracy: ±1.5% (VOUT< -2.0V), ±0.03V (VOUT ≥ -2.0V)
- Temperature Stability: TYP. ±50ppm/℃
- CE High Level Voltage: +1.2V ~ +3.6V, (Active High)
- Dropout Voltage: 400mV @ IOUT = 100mA
- Low Power Consumption: 100μA MAX. Less than 0.1μA
- Stand-by Current: Current Limit 350mA TYP, Foldback Overheat Protection TTSB = 150°C
- Ceramic Capacitor Compatible: CL
- High-Speed Discharge: -40°C - +85°C
- Packages: SOT - 25, SOT - 89 - 5, USP - 6C
- Environmentally Friendly: EU RoHS Compliant, Pb Free
응용 분야
- Negative power supplies
- Modules (Wireless LAN, Digital still cameras, etc)
- Digital still cameras
- Mobile devices / terminals
C7124001 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

