LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
TRACO POWER TES 5-4821WI product image
실제 제품과 다를 수 있음

TRACO POWER TES 5-4821WI

제조업체
제조사 품번
TES 5-4821WI
LCSC 번호
C7121715
포장
SMD-14P,33.4x20.6mm
고객 번호
주요 제원
5V 18V~75V SMD-14P,33.4x20.6mm DC DC Converters RoHS
데이터시트TRACO POWER TES 5-4821WI
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 109.1001$ 109.10
200+$ 43.5321$ 8706.42
500+$ 42.0782$ 21039.10
1,000+$ 41.3592$ 41359.20
표준 패키지10/Full Tube
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Power Supplies/Power Suppliers - Board Mount/DC DC Converters
제조업체TRACO POWER
포장SMD-14P,33.4x20.6mm
Number of Outputs2
Iout500mA
Output Voltage5V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Overload protection;Light load efficient mode;Under Voltage Protection
Voltage - Supply18V~75V
Conversion Efficiency80%
Output Power5W
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The TES 5WI series is a family of high performance 5W DC/DC converter modules in a low profile SMD package with compact dimensions. The 14 modules feature ultrawide 4:1 input ranges with tightly regulated output voltage. High efficiency allows an operating temperature range of -40 to +70°C at full load. Further features are built-in EMI-filter to meet EN 55032 conducted class A without external components and remote On/Off control. The products comply with IPC J-STD-020D and are qualified for high temperature lead-free reflow solder process

주요 특징

AI 번역
  • Compact SMD package 33.4×25.6 mm footprint
  • Ultra-wide 4:1 input voltage range
  • I/O isolation 1500 VDC
  • Operating temp. range -40°C to +70°C
  • Short circuit protection
  • Input filter to meet EN 55032, conducted class A
  • Remote On/Off
  • High accuracy of pin co-planarity