LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
CREE LED CMU1532-0000-000N0U0A35H product image
Abbildung ähnlich

CREE LED CMU1532-0000-000N0U0A35H

Hersteller
Herst.-Teilenr.
CMU1532-0000-000N0U0A35H
LCSC-Nr.
C7114186
Verp.
-
Kundennummer
Hauptmerkm.
4171lm 3500K 90 115° 33.7V Warm White LED COBs, Engines, Modules, Strips RoHS
DatenblattCREE LED CMU1532-0000-000N0U0A35H
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 9.4526$ 9.45
225+$ 3.7716$ 848.61
450+$ 3.6457$ 1640.57
900+$ 3.5843$ 3225.87
Standardgehäuse225/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieOptoelectronics/LED COBs, Engines, Modules, Strips
HerstellerCREE LED
Verp.-
Lumens4171lm
Color Temperature3500K
CRI Color Rendering Index90
Viewing Angle115°
Voltage - Forward(Vf)33.7V
Illumination ColorWarm White

Beschreibung

KI-Übersetzung

The XLamp CMU LED series delivers industry-leading performance in common package and light-emitting surface (LES) sizes. Compared to the previous-generation CMT series, the CMU series offers up to 10% higher lumens per watt (LPW) while maintaining mechanical and optical compatibility with the CMT. The XLamp CMU LED is optimized for advanced indoor lighting applications — including track lights, spotlights, and downlights — as well as outdoor lighting.

Merkmale

KI-Übersetzung
  • 14.5mm optical light source
  • Minimum CRI options: 70, 80, 90, and 95
  • EasyWhite 2-, 3-, and 5-step binning
  • Advanced Color 2- and 3-step binning
  • Forward voltage option: 36V tier
  • 85°C binning and characterization
  • Maximum drive current: 2400 mA
  • 77.5° viewing angle with uniform chromaticity distribution
  • Top-surface solder connection
  • RoHS and REACH compliant
  • UL Recognized Component (E349212)