CREE LED CMU1519-0000-000N0H0A40H
| 제조업체 | |
| 제조사 품번 | CMU1519-0000-000N0H0A40H |
| LCSC 번호 | C7114133 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | 4000K 80 115° 33.7V Natural White LED COBs, Engines, Modules, Strips RoHS |
| 데이터시트 | CREE LED CMU1519-0000-000N0H0A40H |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| 제조업체 | CREE LED | |
| 포장 | - | |
| Lumens | - | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33.7V | |
| Illumination Color | Natural White |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| 제조업체 | CREE LED | |
| 포장 | - | |
| Lumens | - | |
| Color Temperature | 4000K |
| 타입 | 설명 | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33.7V | |
| Illumination Color | Natural White |
개요
The XLamp CMU LED series delivers industry-leading performance in common package and light-emitting surface (LES) sizes. Compared to the previous-generation CMT series, the CMU series improves lumens per watt (LPW) by up to 10% while maintaining mechanical and optical compatibility with the CMT. XLamp CMU LEDs are optimized for high-end indoor lighting applications, including track lights, spotlights, and downlights, as well as outdoor lighting.
주요 특징
- 14.5mm optical light source
- Available in 70, 80, 90, and 95 minimum CRI options
- Supports EasyWhite 2-, 3-, and 5-step binning
- Supports Premium Color 2- and 3-step binning
- Forward voltage option: 36V class
- 85°C binning and characterization
- Maximum drive current: 1440mA
- 77.5° viewing angle with uniform chromaticity distribution
- Top-surface solder connection
- RoHS and REACH compliant
- UL Recognized Component (E349212)
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 6.8081 | $ 6.81 |
| 225+ | $ 2.717 | $ 611.33 |
| 450+ | $ 2.6273 | $ 1182.29 |
| 900+ | $ 2.5816 | $ 2323.44 |
표준 패키지225/Full Tray | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| 제조업체 | CREE LED | |
| 포장 | - | |
| Lumens | - | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33.7V | |
| Illumination Color | Natural White |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| 제조업체 | CREE LED | |
| 포장 | - | |
| Lumens | - | |
| Color Temperature | 4000K |
| 타입 | 설명 | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33.7V | |
| Illumination Color | Natural White |
개요
The XLamp CMU LED series delivers industry-leading performance in common package and light-emitting surface (LES) sizes. Compared to the previous-generation CMT series, the CMU series improves lumens per watt (LPW) by up to 10% while maintaining mechanical and optical compatibility with the CMT. XLamp CMU LEDs are optimized for high-end indoor lighting applications, including track lights, spotlights, and downlights, as well as outdoor lighting.
주요 특징
- 14.5mm optical light source
- Available in 70, 80, 90, and 95 minimum CRI options
- Supports EasyWhite 2-, 3-, and 5-step binning
- Supports Premium Color 2- and 3-step binning
- Forward voltage option: 36V class
- 85°C binning and characterization
- Maximum drive current: 1440mA
- 77.5° viewing angle with uniform chromaticity distribution
- Top-surface solder connection
- RoHS and REACH compliant
- UL Recognized Component (E349212)
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

