MERCURY Electronic VMQF574T25-19.440-1.0/-40+85
| Produttore | MERCURY ElectronicAsian Brands |
| Cod. Prod. | VMQF574T25-19.440-1.0/-40+85 |
| Cod. LCSC | C7113122 |
| Imballo | SMD7050-4P |
| Numero Cliente | |
| Attr. chiave | 19.44MHz SMD7050-4P Oscillators RoHS |
| Scheda Tecnica | MERCURY Electronic VMQF574T25-19.440-1.0/-40+85 |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | MERCURY Electronic | |
| Imballo | SMD7050-4P | |
| Current - Supply | 17mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±1ppm | |
| Output Type | CMOS | |
| Frequency | 19.44MHz | |
| Voltage - Supply | 2.5V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | MERCURY Electronic | |
| Imballo | SMD7050-4P | |
| Current - Supply | 17mA | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Frequency Stability | ±1ppm | |
| Output Type | CMOS | |
| Frequency | 19.44MHz | |
| Voltage - Supply | 2.5V |
Descrizione
The MQF574T and VMQF574T are 7.0×5.0×2.5mm SMD CMOS output TCXOs and VCTCXOs, available with a supply voltage of 2.5V or 3.3V, with frequencies up to 250MHz. The flexibility of these products makes custom (VC)TCXO frequencies more accessible than any other series, with short lead times. Compared to competing products, the typical phase jitter is 0.8~1.6ps with lower current consumption (typical 34mA at 3.3V, 250MHz), making this series ideal for multimedia, Ethernet, and networking applications.
Applicazioni
Multimedia, Ethernet, and Networking Applications
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 41.0751 | $ 41.08 |
| 201+ | $ 16.3901 | $ 3294.41 |
| 501+ | $ 15.8425 | $ 7937.09 |
| 999+ | $ 15.571 | $ 15555.43 |
Package Standard3/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | MERCURY Electronic | |
| Imballo | SMD7050-4P | |
| Current - Supply | 17mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±1ppm | |
| Output Type | CMOS | |
| Frequency | 19.44MHz | |
| Voltage - Supply | 2.5V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | MERCURY Electronic | |
| Imballo | SMD7050-4P | |
| Current - Supply | 17mA | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Frequency Stability | ±1ppm | |
| Output Type | CMOS | |
| Frequency | 19.44MHz | |
| Voltage - Supply | 2.5V |
Descrizione
The MQF574T and VMQF574T are 7.0×5.0×2.5mm SMD CMOS output TCXOs and VCTCXOs, available with a supply voltage of 2.5V or 3.3V, with frequencies up to 250MHz. The flexibility of these products makes custom (VC)TCXO frequencies more accessible than any other series, with short lead times. Compared to competing products, the typical phase jitter is 0.8~1.6ps with lower current consumption (typical 34mA at 3.3V, 250MHz), making this series ideal for multimedia, Ethernet, and networking applications.
Applicazioni
Multimedia, Ethernet, and Networking Applications
C7113122 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| MQF574T25-19.440-1.0/-40+85 | MERCURY Electronic | SMD7050-4P | 0 | $ 41.0751 |

