Bridgelux BXRC-27E10K0-B-72
| Hersteller | |
| Herst.-Teilenr. | BXRC-27E10K0-B-72 |
| LCSC-Nr. | C7093061 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 12928lm 2700K 80 120° 52V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datenblatt | Bridgelux BXRC-27E10K0-B-72 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Bridgelux | |
| Verp. | - | |
| Lumens | 12928lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 52V | |
| Illumination Color | Warm White |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Bridgelux | |
| Verp. | - | |
| Lumens | 12928lm | |
| Color Temperature | 2700K |
| Typ | Beschreibung | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 52V | |
| Illumination Color | Warm White |
Beschreibung
The Vero @ Series represents a revolutionary advancement in chip-on-board (COB) light source technology and innovation. Vero LED light sources simplify luminaire design and manufacturing processes. Vero COB LED arrays are available in four light-emitting surface (LES) configurations, designed to deliver greater flexibility and reliability across a wide current range. Vero arrays offer increased lumen density for improved beam control and precision lighting, with 2- and 3-step MacAdam ellipse (SDCM) color control standards for clear, consistent, and uniform illumination.
Vero products include an onboard connector port for solder-free electrical interconnection, along with simple mounting features for plug-and-play installation.
The Bridgelux Décor Series is our advanced color product line designed specifically for high-end applications, delivering unparalleled LED lighting quality through exceptional color rendering options and a pleasing lighting palette. The Bridgelux Décor Series color points are available for the Vero® SE Series, Vero @ Series, V Series™, and V Series™ HD.
Décor Series Grade A is based on human response testing, offering color points that combine the Gamut Area Index (GAI) and Color Rendering Index (CRI) metrics.
Décor Series Ultra products achieve a CRI of up to 97 with a typical R9 value of 98, emphasizing the reds and hues to which the human eye is most sensitive — making them ideal for the most prestigious retail environments and world-renowned museums. Décor Series Ultra is designed as a direct replacement for halogen lamps.
Décor Series Food products offer color points developed for the unique needs of the food, grocery, and foodservice industries. Highlighting the distinctive colors and subtle patterns in meat and bread, Décor Series Food products are essential for any butcher counter or bakery.
Décor Series Entertainment products provide color points developed specifically for the healthcare and entertainment industries. A 5600K cool white color point combined with a CRI of 90 or 97 delivers the bright white required by these industries.
Décor Series Street and Landmark lighting products are designed as direct replacements for high-pressure sodium lamps.
Merkmale
- Typical efficacy of 160 lm/W
- Light output range from 3850 to 38400 lumens
- CCT options ranging from 1750K to 6500K
- CRI options of minimum 65, 70, 80, and 90, with 2- and 3-step MacAdam ellipse (SDCM) color control for 2700K–4000K CCT
- Reliable operation at up to 2x nominal drive current
- Radial chip layout with higher lumen density
- Thermally isolated pad
- On-board connector port
- Top-side product number marking
- Bottom-side @ bin code marking
- Broad suitability for indoor and outdoor lighting applications
- Flexible support for application-driven lighting design requirements
- High-quality true color rendering
- Uniform, consistent white light
- Design optimization flexibility
- Improved ease of use and assembly convenience
- Solderless connection for plug-and-play installation and field upgrades
- Improved inventory management and quality control
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 58.4688 | $ 58.47 |
| 200+ | $ 23.3297 | $ 4665.94 |
| 500+ | $ 22.5507 | $ 11275.35 |
| 1,000+ | $ 22.1643 | $ 22164.30 |
Standardgehäuse50/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Bridgelux | |
| Verp. | - | |
| Lumens | 12928lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 52V | |
| Illumination Color | Warm White |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Bridgelux | |
| Verp. | - | |
| Lumens | 12928lm | |
| Color Temperature | 2700K |
| Typ | Beschreibung | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 52V | |
| Illumination Color | Warm White |
Beschreibung
The Vero @ Series represents a revolutionary advancement in chip-on-board (COB) light source technology and innovation. Vero LED light sources simplify luminaire design and manufacturing processes. Vero COB LED arrays are available in four light-emitting surface (LES) configurations, designed to deliver greater flexibility and reliability across a wide current range. Vero arrays offer increased lumen density for improved beam control and precision lighting, with 2- and 3-step MacAdam ellipse (SDCM) color control standards for clear, consistent, and uniform illumination.
Vero products include an onboard connector port for solder-free electrical interconnection, along with simple mounting features for plug-and-play installation.
The Bridgelux Décor Series is our advanced color product line designed specifically for high-end applications, delivering unparalleled LED lighting quality through exceptional color rendering options and a pleasing lighting palette. The Bridgelux Décor Series color points are available for the Vero® SE Series, Vero @ Series, V Series™, and V Series™ HD.
Décor Series Grade A is based on human response testing, offering color points that combine the Gamut Area Index (GAI) and Color Rendering Index (CRI) metrics.
Décor Series Ultra products achieve a CRI of up to 97 with a typical R9 value of 98, emphasizing the reds and hues to which the human eye is most sensitive — making them ideal for the most prestigious retail environments and world-renowned museums. Décor Series Ultra is designed as a direct replacement for halogen lamps.
Décor Series Food products offer color points developed for the unique needs of the food, grocery, and foodservice industries. Highlighting the distinctive colors and subtle patterns in meat and bread, Décor Series Food products are essential for any butcher counter or bakery.
Décor Series Entertainment products provide color points developed specifically for the healthcare and entertainment industries. A 5600K cool white color point combined with a CRI of 90 or 97 delivers the bright white required by these industries.
Décor Series Street and Landmark lighting products are designed as direct replacements for high-pressure sodium lamps.
Merkmale
- Typical efficacy of 160 lm/W
- Light output range from 3850 to 38400 lumens
- CCT options ranging from 1750K to 6500K
- CRI options of minimum 65, 70, 80, and 90, with 2- and 3-step MacAdam ellipse (SDCM) color control for 2700K–4000K CCT
- Reliable operation at up to 2x nominal drive current
- Radial chip layout with higher lumen density
- Thermally isolated pad
- On-board connector port
- Top-side product number marking
- Bottom-side @ bin code marking
- Broad suitability for indoor and outdoor lighting applications
- Flexible support for application-driven lighting design requirements
- High-quality true color rendering
- Uniform, consistent white light
- Design optimization flexibility
- Improved ease of use and assembly convenience
- Solderless connection for plug-and-play installation and field upgrades
- Improved inventory management and quality control
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

