LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Ampleon BLF871S,112 product image
Immagini a scopo illustrativo

Ampleon BLF871S,112

Produttore
Cod. Prod.
BLF871S,112
Cod. LCSC
C7086881
Imballo
SOT-467B
Numero Cliente
Attr. chiave
89V 1.4V 210mΩ 1 N-channel N-Channel SOT-467B Single FETs, MOSFETs
Scheda TecnicaAmpleon BLF871S,112
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 331.667$ 331.67
200+$ 132.3386$ 26467.72
500+$ 127.9151$ 63957.55
1,000+$ 125.7314$ 125731.40
Package Standard20/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ProduttoreAmpleon
ImballoSOT-467B
Drain to Source Voltage89V
Output Capacitance(Coss)30pF
Gate Threshold Voltage (Vgs(th))1.4V
RDS(on)210mΩ
Reverse Transfer Capacitance (Crss@Vds)1pF
Number1 N-channel
Input Capacitance(Ciss)95pF
Vgs13V
TypeN-Channel

Descrizione

Traduzione AI

A 100 W LDMOS RF power transistor designed for broadcast transmitter and industrial applications. The transistor delivers 100 W of power across a wide bandwidth up to 1 GHz. Its excellent ruggedness and broadband performance make it ideal for digital transmitter applications.

Caratteristiche

Traduzione AI
  • Two-tone performance at 860 MHz, VDS = 40 V, IDq = 0.5 A:
    • Peak envelope power load power = 100 W
    • Power gain = 21 dB
    • Drain efficiency = 47%
    • Third-order intermodulation distortion = -35 dBc
  • DVB performance at 858 MHz, VDS = 40 V, IDq = 0.5 A:
    • Average output power = 24 W
    • Power gain = 22 dB
    • Drain efficiency = 33%
    • Third-order intermodulation distortion = -34 dBc (4.3 MHz from center frequency)
  • Integrated ESD protection
  • Excellent ruggedness
  • High power gain
  • High efficiency
  • Excellent reliability
  • Easy power control
  • Compliant with RoHS Directive 2002/95/EC

Applicazioni

Traduzione AI
  • UHF band communication transmitter applications
  • UHF band industrial applications