Silicon Motion SM662GEC BFSS
| 제조업체 | |
| 제조사 품번 | SM662GEC BFSS |
| LCSC 번호 | C7082966 |
| 포장 | BGA-100(14x18) |
| 고객 번호 | |
| 주요 제원 | BGA-100(14x18) Memory RoHS |
| 데이터시트 | Silicon Motion SM662GEC BFSS |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Memory/Memory | |
| 제조업체 | Silicon Motion | |
| 포장 | BGA-100(14x18) | |
| Features | Built-in wear leveling function;Bad block management function;ECC error correction function;Power-down data protection function;Enhanced write protection function;Secure write protection function;Secure erase function |
| 타입 | 설명 | |
|---|---|---|
| 포장 | BGA-100(14x18) | |
| Features | Built-in wear leveling function;Bad block management function;ECC error correction function;Power-down data protection function;Enhanced write protection function;Secure write protection function;Secure erase function |
개요
Ferri-eMMC is optimally designed for a wide range of embedded applications and is fully compliant to the JEDEC standards for eMMC* 5.1 protocols. Available in 100/153-ball BGA packages, Ferri-eMMC eases PCB design and enables low-cost manufacturing. Built with industry proven controllers and high quality NAND components, Ferri-eMMC offers advanced NAND management features including error correction, bad block management and health monitoring – enabling the most highly reliable, non-volatile eMMC storage solution for today’s cutting edge industrial, embedded and automotive applications. For automotive IVI applications, Ferri-eMMC features industry leading low dppm, AEC-Q100 qualification, and product longevity support.
주요 특징
- Advanced Hardware BCH Error Correcting Code (ECC) Engine
- StaticDataRefresh™ and EarlyRetirement™ technologies ensure the data reliability
- Even distribution of program / erase cycles across all NAND flash chips
- Maximizes the lifespan with low Write Amplification Index (WAI)
- Advanced system level protection against unstable power
- Software / hardware write protect option
- Multiple user data security zones
- Software / hardware secure erase function
- PowerShield and DataPhoenix technologies prevent data corruption in case of sudden power lost
- Automotive IVI compliance to the AEC-Q100 requirements
응용 분야
- Embedded applications using HDD or raw NAND today can migrate to Ferri-eMMC for higher performance and capacity options.
- Ferri-eMMC can be customized via firmware for specific features and applications.
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 39.7411 | $ 39.74 |
| 200+ | $ 15.8579 | $ 3171.58 |
| 500+ | $ 15.327 | $ 7663.50 |
| 980+ | $ 15.0661 | $ 14764.78 |
표준 패키지980/Full Tray | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Memory/Memory | |
| 제조업체 | Silicon Motion | |
| 포장 | BGA-100(14x18) | |
| Features | Built-in wear leveling function;Bad block management function;ECC error correction function;Power-down data protection function;Enhanced write protection function;Secure write protection function;Secure erase function |
| 타입 | 설명 | |
|---|---|---|
| 포장 | BGA-100(14x18) | |
| Features | Built-in wear leveling function;Bad block management function;ECC error correction function;Power-down data protection function;Enhanced write protection function;Secure write protection function;Secure erase function |
개요
Ferri-eMMC is optimally designed for a wide range of embedded applications and is fully compliant to the JEDEC standards for eMMC* 5.1 protocols. Available in 100/153-ball BGA packages, Ferri-eMMC eases PCB design and enables low-cost manufacturing. Built with industry proven controllers and high quality NAND components, Ferri-eMMC offers advanced NAND management features including error correction, bad block management and health monitoring – enabling the most highly reliable, non-volatile eMMC storage solution for today’s cutting edge industrial, embedded and automotive applications. For automotive IVI applications, Ferri-eMMC features industry leading low dppm, AEC-Q100 qualification, and product longevity support.
주요 특징
- Advanced Hardware BCH Error Correcting Code (ECC) Engine
- StaticDataRefresh™ and EarlyRetirement™ technologies ensure the data reliability
- Even distribution of program / erase cycles across all NAND flash chips
- Maximizes the lifespan with low Write Amplification Index (WAI)
- Advanced system level protection against unstable power
- Software / hardware write protect option
- Multiple user data security zones
- Software / hardware secure erase function
- PowerShield and DataPhoenix technologies prevent data corruption in case of sudden power lost
- Automotive IVI compliance to the AEC-Q100 requirements
응용 분야
- Embedded applications using HDD or raw NAND today can migrate to Ferri-eMMC for higher performance and capacity options.
- Ferri-eMMC can be customized via firmware for specific features and applications.
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

