TRACO POWER TVN 5-0922WI
| Produttore | |
| Cod. Prod. | TVN 5-0922WI |
| Cod. LCSC | C7082281 |
| Imballo | DIP,32x20mm |
| Numero Cliente | |
| Attr. chiave | 12V 4.5V~12V DIP,32x20mm DC DC Converters RoHS |
| Scheda Tecnica | TRACO POWER TVN 5-0922WI |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | DIP,32x20mm | |
| Number of Outputs | 2 | |
| Iout | 208mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Overvoltage protection;Under Voltage Protection;Short Circuit Protection | |
| Conversion Efficiency | 85% | |
| Voltage - Supply | 4.5V~12V | |
| Output Power | 5W |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | DIP,32x20mm | |
| Number of Outputs | 2 | |
| Iout | 208mA | |
| Output Voltage | 12V |
| Tipo | Descrizione | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Overvoltage protection;Under Voltage Protection;Short Circuit Protection | |
| Conversion Efficiency | 85% | |
| Voltage - Supply | 4.5V~12V | |
| Output Power | 5W |
Descrizione
The TVN 5WI series is a ultra low ripple and noise 5 Watt DC/DC converter featuring wide 4:1 input voltage ranges in a DIP-24 package. Standard features include remote On/Off, over voltage protection, under voltage lockout and short circuit protection. High efficiency across load range and low input current characteristics at no load make these converters the ideal solution for many operations which require low ripple and noise characteristics.
Caratteristiche
- Ultra low ripple and noise 10mVp-p typ.
- DIP-24 Package
- Regulated
- I/O isolation 1600 VDC functional
- Operating temperature range -40 to ±90°C
- Remote On/Off
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 136.5105 | $ 136.51 |
| 200+ | $ 54.4697 | $ 10893.94 |
| 500+ | $ 52.6497 | $ 26324.85 |
| 1,000+ | $ 51.7495 | $ 51749.50 |
Package Standard10/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | DIP,32x20mm | |
| Number of Outputs | 2 | |
| Iout | 208mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Overvoltage protection;Under Voltage Protection;Short Circuit Protection | |
| Conversion Efficiency | 85% | |
| Voltage - Supply | 4.5V~12V | |
| Output Power | 5W |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | DIP,32x20mm | |
| Number of Outputs | 2 | |
| Iout | 208mA | |
| Output Voltage | 12V |
| Tipo | Descrizione | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Overvoltage protection;Under Voltage Protection;Short Circuit Protection | |
| Conversion Efficiency | 85% | |
| Voltage - Supply | 4.5V~12V | |
| Output Power | 5W |
Descrizione
The TVN 5WI series is a ultra low ripple and noise 5 Watt DC/DC converter featuring wide 4:1 input voltage ranges in a DIP-24 package. Standard features include remote On/Off, over voltage protection, under voltage lockout and short circuit protection. High efficiency across load range and low input current characteristics at no load make these converters the ideal solution for many operations which require low ripple and noise characteristics.
Caratteristiche
- Ultra low ripple and noise 10mVp-p typ.
- DIP-24 Package
- Regulated
- I/O isolation 1600 VDC functional
- Operating temperature range -40 to ±90°C
- Remote On/Off
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

