TRACO POWER TSN 1-2450A
| Hersteller | |
| Herst.-Teilenr. | TSN 1-2450A |
| LCSC-Nr. | C7073998 |
| Verp. | SIP,16.5x11.7mm |
| Kundennummer | |
| Hauptmerkm. | Step-down type -5V 7V~32V SIP,16.5x11.7mm DC DC Converters RoHS |
| Datenblatt | TRACO POWER TSN 1-2450A |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | TRACO POWER | |
| Verp. | SIP,16.5x11.7mm | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Iout | 1A | |
| Output Voltage Accuracy | ±2% | |
| Output Voltage | -5V | |
| Ripple Noise | 50mVp-p | |
| Frequency - Switching | 380kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 3mA | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection;Overload protection | |
| Conversion Efficiency | 88% | |
| Voltage - Supply | 7V~32V | |
| Capacitive Load(Max) | 1600uF |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | TRACO POWER | |
| Verp. | SIP,16.5x11.7mm | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Iout | 1A | |
| Output Voltage Accuracy | ±2% | |
| Output Voltage | -5V |
| Typ | Beschreibung | |
|---|---|---|
| Ripple Noise | 50mVp-p | |
| Frequency - Switching | 380kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 3mA | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection;Overload protection | |
| Conversion Efficiency | 88% | |
| Voltage - Supply | 7V~32V | |
| Capacitive Load(Max) | 1600uF |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Non-isolated converter for negative output. The new TSN 1 series step-down switching regulators are drop-in replacement for inefficient LM79xx linear regulators. They are suitable for negative output circuits. The high efficiency and low standby power consumption make these regulators an ideal solution for energy sensitive applications.
Merkmale
KI-Übersetzung
- Small size and low profile
- Pin compatible with LM79xx linear regulators
- No heatsink required
- High efficiency up to 96%
- Operation temp. range -40°C to +85°C
- Protection against overload, short circuit and over-temperature
- Fixed switching frequency
- Wide input range up to –32 VDC
- Excellent line / load regulation
- Better output accuracy (±2%)
- Lower standby current of ~2 mA
- No requirement of external capacitors
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 31.5119 | $ 31.51 |
| 200+ | $ 12.5748 | $ 2514.96 |
| 500+ | $ 12.1542 | $ 6077.10 |
| 1,000+ | $ 11.9471 | $ 11947.10 |
Standardgehäuse10/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | TRACO POWER | |
| Verp. | SIP,16.5x11.7mm | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Iout | 1A | |
| Output Voltage Accuracy | ±2% | |
| Output Voltage | -5V | |
| Ripple Noise | 50mVp-p | |
| Frequency - Switching | 380kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 3mA | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection;Overload protection | |
| Conversion Efficiency | 88% | |
| Voltage - Supply | 7V~32V | |
| Capacitive Load(Max) | 1600uF |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | TRACO POWER | |
| Verp. | SIP,16.5x11.7mm | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Iout | 1A | |
| Output Voltage Accuracy | ±2% | |
| Output Voltage | -5V |
| Typ | Beschreibung | |
|---|---|---|
| Ripple Noise | 50mVp-p | |
| Frequency - Switching | 380kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 3mA | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection;Overload protection | |
| Conversion Efficiency | 88% | |
| Voltage - Supply | 7V~32V | |
| Capacitive Load(Max) | 1600uF |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Non-isolated converter for negative output. The new TSN 1 series step-down switching regulators are drop-in replacement for inefficient LM79xx linear regulators. They are suitable for negative output circuits. The high efficiency and low standby power consumption make these regulators an ideal solution for energy sensitive applications.
Merkmale
KI-Übersetzung
- Small size and low profile
- Pin compatible with LM79xx linear regulators
- No heatsink required
- High efficiency up to 96%
- Operation temp. range -40°C to +85°C
- Protection against overload, short circuit and over-temperature
- Fixed switching frequency
- Wide input range up to –32 VDC
- Excellent line / load regulation
- Better output accuracy (±2%)
- Lower standby current of ~2 mA
- No requirement of external capacitors
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

