LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ABLIC S-80920CNMC-G8QT2G product image
Immagini a scopo illustrativo

ABLIC S-80920CNMC-G8QT2G

Produttore
Cod. Prod.
S-80920CNMC-G8QT2G
Cod. LCSC
C7070062
Imballo
SOT-23-5
Numero Cliente
Attr. chiave
20ms Active Low 1 SOT-23-5 Supervisors RoHS
Scheda TecnicaABLIC S-80920CNMC-G8QT2G
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.9214$ 0.92
200+$ 0.3683$ 73.66
500+$ 0.3562$ 178.10
1,000+$ 0.3501$ 350.10
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ProduttoreABLIC
ImballoSOT-23-5
Operating Temperature-40℃~+85℃@(TA)
Reset Timeout20ms
output typeOpen-drain
Reset Active LevelActive Low
ChipTypeVoltage Detector
Threshold Voltage2V
Number of Voltages Monitored1

Descrizione

Traduzione AI

The S-809xxC Series is a high-precision voltage detector developed using CMOS process. The detection voltage is fixed internally with an accuracy of ±2.0 %. A time delayed reset can be accomplished with the addition of an external capacitor. Two output forms, Nch open-drain and CMOS output, are available.

Caratteristiche

Traduzione AI
  • Ultra-low current consumption 1.0 μA typ. (Detection voltage ≤1.4 V at VDD = 2.0 V), 1.1 μA typ. (Detection voltage ≥1.5 V at VDD = 3.5 V)
  • High-precision detection voltage ±2.0 %
  • Operating voltage range 0.7 V to 10.0 V
  • Hysteresis characteristics 5 % typ.
  • Detection voltage 1.3 V to 6.0 V (0.1 V step)
  • Output forms: Nch open-drain output (Active Low), CMOS output (Active Low)
  • Lead-free, Sn 100 %, halogen-free

Applicazioni

Traduzione AI
  • Power supply monitor for portable equipment such as notebook PCs, digital still cameras, PDAs and cellular phones
  • Constant voltage power monitor for cameras, video equipment and communication equipment
  • Power monitor and reset for CPUs and microcomputers