LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
TRACO POWER TDR 2-0513 product image
실제 제품과 다를 수 있음

TRACO POWER TDR 2-0513

제조업체
제조사 품번
TDR 2-0513
LCSC 번호
C7067254
포장
DIP,18.9x12.8mm
고객 번호
주요 제원
15V 4.5V~9V DIP,18.9x12.8mm DC DC Converters RoHS
데이터시트TRACO POWER TDR 2-0513
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 48.7854$ 48.79
200+$ 19.4669$ 3893.38
500+$ 18.8153$ 9407.65
1,000+$ 18.494$ 18494.00
표준 패키지10/Full Tube
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Power Supplies/Power Suppliers - Board Mount/DC DC Converters
제조업체TRACO POWER
포장DIP,18.9x12.8mm
Number of Outputs1
Iout134mA
Output Voltage15V
Isolation Voltage(Vrms)1.6kV
FeaturesShort Circuit Protection;Automatic fault recovery
Conversion Efficiency83%
Voltage - Supply4.5V~9V
Output Power2W
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The TDR 2 series is a family of compact 2 W DC/DC-converters with 2:1 input voltage ranges and tightly regulated output voltages even under no load conditions. The product is available in THD-package. They work with high efficiency over the full load range and come with a remote On/Off input. The usability in temperature ranges of up to 85°C without power derating, continuous short circuit protection and excellent immunity against environmental influences make these converters very reliable. A TDR 2 converter is the ideal solution for space critical high end applications in communication equipment, instrumentation and industrial electronics.

주요 특징

AI 번역
  • Compact design in THD Package
  • Wide 2:1 input voltage range
  • Fully regulated outputs
  • Low ripple and noise
  • Temperature range -40°C to +85°C without derating
  • I/O isolation 1600 VDC
  • Continuous short-circuit protection
  • Remote On/Off control
  • Fully RoHS compliant

응용 분야

AI 번역
  • Communication equipment
  • Instrumentation
  • Industrial electronics