Nisshinbo Micro Devices Inc. RP130N281B-TR-FE
| Produttore | |
| Cod. Prod. | RP130N281B-TR-FE |
| Cod. LCSC | C7059498 |
| Imballo | SOT-23-5 |
| Numero Cliente | |
| Attr. chiave | 2.8V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Scheda Tecnica | Nisshinbo Micro Devices Inc. RP130N281B-TR-FE |
| Parti alternative | 20 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Nisshinbo Micro Devices Inc. | |
| Imballo | SOT-23-5 | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 38uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 150mA | |
| Features | Enable control;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Nisshinbo Micro Devices Inc. | |
| Imballo | SOT-23-5 | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 38uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 150mA | |
| Features | Enable control;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Descrizione
The RP130x is a voltage regulator IC with high ripple rejection, low dropout voltage, high output voltage accuracy and extremely low supply current. The IC consists of a voltage reference unit, an error amplifier, a resistor-net for voltage setting, a short current limit circuit and a chip enable circuit. This IC has an excellent low supply current performed by CMOS process, moreover they perform with low dropout voltage due to built-in low on-resistance. A chip enable function prolongs the battery life. The input transient response, the load transient response and the ripple rejection have been improved in the RP130x compared with the conventional products. Besides achieving low supply current (Typ.38 μA). The range of the operation voltage is capable from 1.7 V to 6.5 V and the range of the output voltage is capable from 1.2 V to 5.3 V for this product, which is wider range as our conventional product R1114x. The output voltage of this IC is fixed with high accuracy. Since the packages for this IC are DFN(PL)1010-4, SOT-23-5 and SC-82AB, therefore high density mounting of the IC on board is possible.
Caratteristiche
- Supply Current .. Typ. 38 μA
- Standby Current .. Typ. 0.1 μA
- Ripple Rejection ..... Typ. 80 dB (f = 1 kHz)
- Input Voltage Range (Maximum Rating) .. 1.7 V to 6.5 V (7.0 V)
- Output Voltage Range ...... 1.2 V to 5.3 V (0.1 V step)
- Output Voltage Accuracy ...... ±1.0% (VOUT > 2.0 V, Ta = 25°C)
- Temperature-Drift Coefficient of Output Voltage .......... Typ. ±20 ppm/°C
- Dropout Voltage .. Typ. 0.32 V (Iout = 150 mA, VOUT = 2.8 V)
- Line Regulation .. .. Typ. 0.02%/V
- Packages ... DFN(PL)1010-4, SC-82AB, SOT-23-5
- Built-in Fold Back Protection Circuit .... .. Typ. 40 mA
- Ceramic capacitors are recommended to be used with this IC ..... 0.47 μF or more
Applicazioni
- Power source for battery-powered equipment.
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for high stable reference voltage.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.4107 | $ 0.41 |
| 200+ | $ 0.1639 | $ 32.78 |
| 500+ | $ 0.1584 | $ 79.20 |
| 1,000+ | $ 0.1557 | $ 155.70 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Nisshinbo Micro Devices Inc. | |
| Imballo | SOT-23-5 | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 38uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 150mA | |
| Features | Enable control;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Nisshinbo Micro Devices Inc. | |
| Imballo | SOT-23-5 | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 38uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 150mA | |
| Features | Enable control;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Descrizione
The RP130x is a voltage regulator IC with high ripple rejection, low dropout voltage, high output voltage accuracy and extremely low supply current. The IC consists of a voltage reference unit, an error amplifier, a resistor-net for voltage setting, a short current limit circuit and a chip enable circuit. This IC has an excellent low supply current performed by CMOS process, moreover they perform with low dropout voltage due to built-in low on-resistance. A chip enable function prolongs the battery life. The input transient response, the load transient response and the ripple rejection have been improved in the RP130x compared with the conventional products. Besides achieving low supply current (Typ.38 μA). The range of the operation voltage is capable from 1.7 V to 6.5 V and the range of the output voltage is capable from 1.2 V to 5.3 V for this product, which is wider range as our conventional product R1114x. The output voltage of this IC is fixed with high accuracy. Since the packages for this IC are DFN(PL)1010-4, SOT-23-5 and SC-82AB, therefore high density mounting of the IC on board is possible.
Caratteristiche
- Supply Current .. Typ. 38 μA
- Standby Current .. Typ. 0.1 μA
- Ripple Rejection ..... Typ. 80 dB (f = 1 kHz)
- Input Voltage Range (Maximum Rating) .. 1.7 V to 6.5 V (7.0 V)
- Output Voltage Range ...... 1.2 V to 5.3 V (0.1 V step)
- Output Voltage Accuracy ...... ±1.0% (VOUT > 2.0 V, Ta = 25°C)
- Temperature-Drift Coefficient of Output Voltage .......... Typ. ±20 ppm/°C
- Dropout Voltage .. Typ. 0.32 V (Iout = 150 mA, VOUT = 2.8 V)
- Line Regulation .. .. Typ. 0.02%/V
- Packages ... DFN(PL)1010-4, SC-82AB, SOT-23-5
- Built-in Fold Back Protection Circuit .... .. Typ. 40 mA
- Ceramic capacitors are recommended to be used with this IC ..... 0.47 μF or more
Applicazioni
- Power source for battery-powered equipment.
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for high stable reference voltage.
C7059498 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| LR8103B-T28 | LR | SOT-23-5L | 360 | $0.0336 $0.0373 | ||
| SK6013S5-28 | Suntek | SOT-23-5L | 2,735 | $0.0503 $0.0837 | ||
| SK6013BS5-28 | Suntek | SOT-23-5 | 1,855 | $0.0491 $0.0818 | ||
| LW8128A23E | Lewa Micro | SOT-23-5L | 225 | $ 0.0759 | ||
| GS2019-28TR5 | Gainsil | SOT-23-5 | 2,850 | $ 0.0677 | ||
| ME6215C28M5G | MICRONE | SOT-23-5 | 1,750 | $ 0.1198 | ||
| TPS70928DBVR-TP | TECH PUBLIC | SOT-23-5 | 2,350 | $ 0.1216 | ||
| TPS70628DBVR | TI | SOT-23-5 | 561 | $ 0.5118 | ||
| RP130N281D-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.4107 | ||
| LW3128A23E | Lewa Micro | SOT-23-5L | 0 | $ 0.0564 | ||
| LW8228A23E | Lewa Micro | SOT-23-5L | 0 | $ 0.1315 | ||
| S-1112B28MC-L6NTFG | ABLIC | SOT-23-5 | 0 | $ 0.9789 | ||
| S-T111B28MC-OGNTFG | ABLIC | SOT-23-5 | 0 | $ 0.9789 | ||
| S-T111B28MC-OGNTFU | ABLIC | SOT-23-5 | 0 | $ 0.3776 | ||
| S-1111B28MC-NYNTFG | ABLIC | SOT-23-5 | 0 | $ 0.7365 | ||
| S-1121B28MC-N2NTFG | ABLIC | SOT-23-5 | 0 | $ 0.7365 | ||
| R1111N281B-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.3223 | ||
| R1111N281A-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.635 | ||
| R1121N281B-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.635 | ||
| TPS70628DBVT | TI | SOT-23-5 | 0 | $ 1.5712 |

