MERCURY Electronic QVMQF326D33-2.5B-135.000
| 제조업체 | MERCURY ElectronicAsian Brands |
| 제조사 품번 | QVMQF326D33-2.5B-135.000 |
| LCSC 번호 | C7033878 |
| 포장 | SMD3225-6P |
| 고객 번호 | |
| 주요 제원 | 135MHz SMD3225-6P Oscillators RoHS |
| 데이터시트 | MERCURY Electronic QVMQF326D33-2.5B-135.000 |
| 대체 부품 | 10 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| 제조업체 | MERCURY Electronic | |
| 포장 | SMD3225-6P | |
| Current - Supply | 26mA | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±2.5ppm | |
| Output Type | LVDS | |
| Frequency | 135MHz | |
| Voltage - Supply | 3.3V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| 제조업체 | MERCURY Electronic | |
| 포장 | SMD3225-6P | |
| Current - Supply | 26mA | |
| Operating Temperature | -30℃~+85℃ |
| 타입 | 설명 | |
|---|---|---|
| Frequency Stability | ±2.5ppm | |
| Output Type | LVDS | |
| Frequency | 135MHz | |
| Voltage - Supply | 3.3V |
개요
QMQF326 and QVMQF326 are the QuikXO (quick-delivery) versions of the MQF326 (a TCXO) and VMQF326 (a VCTCXO) series, respectively. QuikXO products — whether standard or custom frequencies — are manufactured and shipped from California within 3 to 5 days, and are available for purchase on the Mercury e-commerce platform. They are 3.2×2.5×1.6 mm miniature SMD devices with supply voltage options of 2.5 V or 3.3 V, and output logic including CMOS (up to 250 MHz), differential LVEPCL, or LVDS (up to 1.5 GHz). Compared to competing products, typical phase jitter is 0.8~1.6 ps with lower current consumption (43 mA typical for LVEPCL at 622.080 MHz and 3.3 V), making this series well suited for multimedia, Ethernet, and networking applications.
응용 분야
Multimedia, Ethernet, Networking
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 32.0896 | $ 32.09 |
| 201+ | $ 12.8044 | $ 2573.68 |
| 501+ | $ 12.3759 | $ 6200.33 |
| 999+ | $ 12.1648 | $ 12152.64 |
표준 패키지3/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| 제조업체 | MERCURY Electronic | |
| 포장 | SMD3225-6P | |
| Current - Supply | 26mA | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±2.5ppm | |
| Output Type | LVDS | |
| Frequency | 135MHz | |
| Voltage - Supply | 3.3V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| 제조업체 | MERCURY Electronic | |
| 포장 | SMD3225-6P | |
| Current - Supply | 26mA | |
| Operating Temperature | -30℃~+85℃ |
| 타입 | 설명 | |
|---|---|---|
| Frequency Stability | ±2.5ppm | |
| Output Type | LVDS | |
| Frequency | 135MHz | |
| Voltage - Supply | 3.3V |
개요
QMQF326 and QVMQF326 are the QuikXO (quick-delivery) versions of the MQF326 (a TCXO) and VMQF326 (a VCTCXO) series, respectively. QuikXO products — whether standard or custom frequencies — are manufactured and shipped from California within 3 to 5 days, and are available for purchase on the Mercury e-commerce platform. They are 3.2×2.5×1.6 mm miniature SMD devices with supply voltage options of 2.5 V or 3.3 V, and output logic including CMOS (up to 250 MHz), differential LVEPCL, or LVDS (up to 1.5 GHz). Compared to competing products, typical phase jitter is 0.8~1.6 ps with lower current consumption (43 mA typical for LVEPCL at 622.080 MHz and 3.3 V), making this series well suited for multimedia, Ethernet, and networking applications.
응용 분야
Multimedia, Ethernet, Networking
C7033878 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| QMQF326D33-2.5B-135.000 | MERCURY Electronic | SMD3225-6P | 0 | $ 32.0896 | ||
| QMQF326D33-2.0A-135.000 | MERCURY Electronic | SMD3225-6P | 0 | $ 34.3356 | ||
| QVMQF326D33-2.0A-135.000 | MERCURY Electronic | SMD3225-6P | 0 | $ 34.2623 | ||
| VMQF326D33-135.000-1.0/-40+85 | MERCURY Electronic | SMD3225-6P | 0 | $ 36.5816 | ||
| MQF326D33-135.000-1.0/-40+85 | MERCURY Electronic | SMD3225-6P | 0 | $ 36.5816 | ||
| QMQF326D25-2.5B-135.000 | MERCURY Electronic | SMD3225-6P | 0 | $ 32.0896 | ||
| QVMQF326D25-2.5B-135.000 | MERCURY Electronic | SMD3225-6P | 0 | $ 32.0896 | ||
| QMQF326D25-2.0A-135.000 | MERCURY Electronic | SMD3225-6P | 0 | $ 34.3468 | ||
| QVMQF326D25-2.0A-135.000 | MERCURY Electronic | SMD3225-6P | 0 | $ 34.3356 | ||
| VMQF326D25-135.000-1.0/-40+85 | MERCURY Electronic | SMD3225-6P | 0 | $ 36.5816 |

