TI TPS53128PWR
| Hersteller | |
| Herst.-Teilenr. | TPS53128PWR |
| LCSC-Nr. | C702266 |
| Verp. | TSSOP-24 |
| Kundennummer | |
| Hauptmerkm. | 2 760mV~5.5V Adjustable Step-down type TSSOP-24 DC DC Switching Controllers RoHS |
| Datenblatt | TI TPS53128PWR |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 1 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Hersteller | TI | |
| Verp. | TSSOP-24 | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable soft-start;Cycle-by-cycle current limiting;Output discharge;Light load efficient mode;Built-in LDO regulator;Overcurrent Protection | |
| Number of Channels | 2 | |
| Topology | Buck | |
| Operating Voltage | 4.5V~24V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 760mV~5.5V | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Output Current | - | |
| Frequency - Switching | 350kHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 450uA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Hersteller | TI | |
| Verp. | TSSOP-24 | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable soft-start;Cycle-by-cycle current limiting;Output discharge;Light load efficient mode;Built-in LDO regulator;Overcurrent Protection | |
| Number of Channels | 2 | |
| Topology | Buck | |
| Operating Voltage | 4.5V~24V |
| Typ | Beschreibung | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | 760mV~5.5V | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Output Current | - | |
| Frequency - Switching | 350kHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 450uA |
Beschreibung
The TPS53128 is a dual, adaptive on-time D-CAP2 mode synchronous buck controller. The part enables system designers to cost effectively complete the suite of various end equipment's power bus regulators with a low external component count and low standby consumption. The main control loop for the TPS53128 uses the D-CAP2 Mode topology which provides a very fast transient response with no external component. The TPS53128 also has a proprietary circuit that enables the device to adapt not only low equivalent series resistance (ESR) output capacitors such as POSCAP/SP-CAP, but also ceramic capacitor. The fixed frequency emulated adaptive on-time control supports seamless operation between PWM mode at heavy load condition and reduced frequency operation at light load for high efficiency down to milliampere range. The part provides a convenient and efficient operation with conversion voltages from 4.5 V to 24 V and output voltage from 0.76 V to 5.5 V. The TPS53128 is available in 4-mm x 4-mm 24 pin QFN (RGE) or 24 pin TSSOP (PW) packages, and is specified from -40℃ to 85℃ ambient temperature range.
Merkmale
- D-CAP2 Mode Control
- Fast Transient Response
- No External Parts Required for Loop Compensation
- Compatible With Ceramic Output Capacitors
- High Initial Reference Accuracy (±1%)
- Low Output Ripple
- Wide Input Voltage Range: 4.5 V to 24 V
- Output Voltage Range: 0.76 V to 5.5 V
- Low-Side RDS(ON) Loss-Less Current Sensing
- Adaptive Gate Drivers with Integrated Boost Diode
- Adjustable Soft Start
- Non-Sinking Pre-Biased Soft Start
- 350-kHz Switching Frequency
- Cycle-by-Cycle Over-Current Limiting Control
- 30-mV to 300-mV OCP Threshold Voltage
- Thermally Compensated OCP by 4000 ppm/℃ at ITRIP
- Auto-Skip Eco-mode for High Efficiency at Light Load
Anwendungen
- Point-of-Load Regulation in Low Power Systems for Wide Range of Applications
- Digital TV Power Supply
- Networking Home Terminal
- Digital Set-Top Box (STB)
- DVD Player/Recorder
- Gaming Consoles
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 8.2872 | $ 8.29 |
| 200+ | $ 3.2074 | $ 641.48 |
| 500+ | $ 3.0949 | $ 1547.45 |
| 1,000+ | $ 3.0394 | $ 3039.40 |
Standardgehäuse2000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Hersteller | TI | |
| Verp. | TSSOP-24 | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable soft-start;Cycle-by-cycle current limiting;Output discharge;Light load efficient mode;Built-in LDO regulator;Overcurrent Protection | |
| Number of Channels | 2 | |
| Topology | Buck | |
| Operating Voltage | 4.5V~24V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 760mV~5.5V | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Output Current | - | |
| Frequency - Switching | 350kHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 450uA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Hersteller | TI | |
| Verp. | TSSOP-24 | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable soft-start;Cycle-by-cycle current limiting;Output discharge;Light load efficient mode;Built-in LDO regulator;Overcurrent Protection | |
| Number of Channels | 2 | |
| Topology | Buck | |
| Operating Voltage | 4.5V~24V |
| Typ | Beschreibung | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | 760mV~5.5V | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Output Current | - | |
| Frequency - Switching | 350kHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 450uA |
Beschreibung
The TPS53128 is a dual, adaptive on-time D-CAP2 mode synchronous buck controller. The part enables system designers to cost effectively complete the suite of various end equipment's power bus regulators with a low external component count and low standby consumption. The main control loop for the TPS53128 uses the D-CAP2 Mode topology which provides a very fast transient response with no external component. The TPS53128 also has a proprietary circuit that enables the device to adapt not only low equivalent series resistance (ESR) output capacitors such as POSCAP/SP-CAP, but also ceramic capacitor. The fixed frequency emulated adaptive on-time control supports seamless operation between PWM mode at heavy load condition and reduced frequency operation at light load for high efficiency down to milliampere range. The part provides a convenient and efficient operation with conversion voltages from 4.5 V to 24 V and output voltage from 0.76 V to 5.5 V. The TPS53128 is available in 4-mm x 4-mm 24 pin QFN (RGE) or 24 pin TSSOP (PW) packages, and is specified from -40℃ to 85℃ ambient temperature range.
Merkmale
- D-CAP2 Mode Control
- Fast Transient Response
- No External Parts Required for Loop Compensation
- Compatible With Ceramic Output Capacitors
- High Initial Reference Accuracy (±1%)
- Low Output Ripple
- Wide Input Voltage Range: 4.5 V to 24 V
- Output Voltage Range: 0.76 V to 5.5 V
- Low-Side RDS(ON) Loss-Less Current Sensing
- Adaptive Gate Drivers with Integrated Boost Diode
- Adjustable Soft Start
- Non-Sinking Pre-Biased Soft Start
- 350-kHz Switching Frequency
- Cycle-by-Cycle Over-Current Limiting Control
- 30-mV to 300-mV OCP Threshold Voltage
- Thermally Compensated OCP by 4000 ppm/℃ at ITRIP
- Auto-Skip Eco-mode for High Efficiency at Light Load
Anwendungen
- Point-of-Load Regulation in Low Power Systems for Wide Range of Applications
- Digital TV Power Supply
- Networking Home Terminal
- Digital Set-Top Box (STB)
- DVD Player/Recorder
- Gaming Consoles
C702266 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| TPS53128PW | TI | TSSOP-24 | 0 | $ 2.921 |

