Tallysman Wireless 33-3710-10-10-0200
| Hersteller | |
| Herst.-Teilenr. | 33-3710-10-10-0200 |
| LCSC-Nr. | C7007043 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 1.5 28dB RF Antennas RoHS |
| Datenblatt | Tallysman Wireless 33-3710-10-10-0200 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Antennas | |
| Hersteller | Tallysman Wireless | |
| Verp. | - | |
| VSWR | 1.5 | |
| Peak Gain | 28dB | |
| Frequency(Center/Band) | 1.561GHz;1.602GHz |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Antennas | |
| Hersteller | Tallysman Wireless | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| VSWR | 1.5 | |
| Peak Gain | 28dB | |
| Frequency(Center/Band) | 1.561GHz;1.602GHz |
Beschreibung
The TW3710/TW3712 utilizes Tallysman's unique Accutenna technology, covering the BeiDou B1, Galileo E1, GPS L1, GLONASS G1, and SBAS (WAAS, QZSS, EGNOS & MSAS) bands (1557 to 1606 MHz). It provides a truly circular response across the entire bandwidth, enabling superior multipath signal rejection. It is particularly suited for high-precision applications and also offers excellent out-of-band signal rejection.
Both antennas employ a dual-feed wideband patch element equipped with a two-stage low-noise amplifier: one input LNA per feed, a mid-stage SAW filter to filter the combined output, and a final output gain stage. This configuration delivers superior axial ratio across the entire frequency range, along with excellent phase linearity and tight phase center variation — performance typically comparable to higher-priced antennas.
The TW3712 also features a pre-filter to prevent front-end saturation caused by strong near-frequency or harmonic signals.
These antennas are housed in a through-hole mount, weatherproof enclosure suitable for permanent installation. For non-rooftop installations, an L-bracket or pipe-mount adapter is available (part numbers 23-0040-0 and 23-0065-0, respectively). For non-rooftop installations, a 100 mm ground plane is recommended.
Anwendungen
- High-precision and mission-critical global positioning
- Precision agriculture, mining, and construction
- Law enforcement and public safety
- Fleet management and asset tracking
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 276.7605 | $ 276.76 |
| 200+ | $ 110.4303 | $ 22086.06 |
| 500+ | $ 106.7399 | $ 53369.95 |
| 1,000+ | $ 104.9161 | $ 104916.10 |
Standardgehäuse50/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Antennas | |
| Hersteller | Tallysman Wireless | |
| Verp. | - | |
| VSWR | 1.5 | |
| Peak Gain | 28dB | |
| Frequency(Center/Band) | 1.561GHz;1.602GHz |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Antennas | |
| Hersteller | Tallysman Wireless | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| VSWR | 1.5 | |
| Peak Gain | 28dB | |
| Frequency(Center/Band) | 1.561GHz;1.602GHz |
Beschreibung
The TW3710/TW3712 utilizes Tallysman's unique Accutenna technology, covering the BeiDou B1, Galileo E1, GPS L1, GLONASS G1, and SBAS (WAAS, QZSS, EGNOS & MSAS) bands (1557 to 1606 MHz). It provides a truly circular response across the entire bandwidth, enabling superior multipath signal rejection. It is particularly suited for high-precision applications and also offers excellent out-of-band signal rejection.
Both antennas employ a dual-feed wideband patch element equipped with a two-stage low-noise amplifier: one input LNA per feed, a mid-stage SAW filter to filter the combined output, and a final output gain stage. This configuration delivers superior axial ratio across the entire frequency range, along with excellent phase linearity and tight phase center variation — performance typically comparable to higher-priced antennas.
The TW3712 also features a pre-filter to prevent front-end saturation caused by strong near-frequency or harmonic signals.
These antennas are housed in a through-hole mount, weatherproof enclosure suitable for permanent installation. For non-rooftop installations, an L-bracket or pipe-mount adapter is available (part numbers 23-0040-0 and 23-0065-0, respectively). For non-rooftop installations, a 100 mm ground plane is recommended.
Anwendungen
- High-precision and mission-critical global positioning
- Precision agriculture, mining, and construction
- Law enforcement and public safety
- Fleet management and asset tracking
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Typ | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

