Cosel SFS30481R5C
| Hersteller | |
| Herst.-Teilenr. | SFS30481R5C |
| LCSC-Nr. | C7002831 |
| Verp. | DIP,38.7x31.2mm |
| Kundennummer | |
| Hauptmerkm. | 1.5V 36V~76V DIP,38.7x31.2mm DC DC Converters RoHS |
| Datenblatt | Cosel SFS30481R5C |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Cosel | |
| Verp. | DIP,38.7x31.2mm | |
| Number of Outputs | 1 | |
| Iout | 10.4A | |
| Output Voltage | 1.5V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Synchronous rectification control;Over Current Protection;Overvoltage protection;Under Voltage Protection | |
| Conversion Efficiency | 87.5% | |
| Output Power | 16W | |
| Voltage - Supply | 36V~76V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Cosel | |
| Verp. | DIP,38.7x31.2mm | |
| Number of Outputs | 1 | |
| Iout | 10.4A | |
| Output Voltage | 1.5V |
| Typ | Beschreibung | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Synchronous rectification control;Over Current Protection;Overvoltage protection;Under Voltage Protection | |
| Conversion Efficiency | 87.5% | |
| Output Power | 16W | |
| Voltage - Supply | 36V~76V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- SMD mounting type and through-hole mounting type
- High efficiency (synchronous rectifier circuit)
- Parallel operation is possible
- Built-in overcurrent, overvoltage and lowvoltage circuits
- Built-in remote ON/OFF, alarm
- High reliability: not built-in aluminum and tantalum electrolytic capacitor
- CE marking Low Voltage Directive RoHS Directive
- UKCA marking Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals UL60950-1, C-UL, EN62368-1
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 166.7322 | $ 166.73 |
| 200+ | $ 66.5277 | $ 13305.54 |
| 500+ | $ 64.3046 | $ 32152.30 |
| 1,000+ | $ 63.206 | $ 63206.00 |
Standardgehäuse1/Full Box | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Cosel | |
| Verp. | DIP,38.7x31.2mm | |
| Number of Outputs | 1 | |
| Iout | 10.4A | |
| Output Voltage | 1.5V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Synchronous rectification control;Over Current Protection;Overvoltage protection;Under Voltage Protection | |
| Conversion Efficiency | 87.5% | |
| Output Power | 16W | |
| Voltage - Supply | 36V~76V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Cosel | |
| Verp. | DIP,38.7x31.2mm | |
| Number of Outputs | 1 | |
| Iout | 10.4A | |
| Output Voltage | 1.5V |
| Typ | Beschreibung | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Synchronous rectification control;Over Current Protection;Overvoltage protection;Under Voltage Protection | |
| Conversion Efficiency | 87.5% | |
| Output Power | 16W | |
| Voltage - Supply | 36V~76V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- SMD mounting type and through-hole mounting type
- High efficiency (synchronous rectifier circuit)
- Parallel operation is possible
- Built-in overcurrent, overvoltage and lowvoltage circuits
- Built-in remote ON/OFF, alarm
- High reliability: not built-in aluminum and tantalum electrolytic capacitor
- CE marking Low Voltage Directive RoHS Directive
- UKCA marking Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals UL60950-1, C-UL, EN62368-1
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

