SGMICRO SGM8551XS8G/TR
| Producent | SGMICROAsian Brands |
| Nr części prod. | SGM8551XS8G/TR |
| Nr LCSC | C700024 |
| Opak. | SOIC-8 |
| Numer Klienta | |
| Klucz. cechy | 48mA 1 4uV 900V/ms 105dB 10pA 930uA 1.53MHz Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Instrumentation, Op Amps, Buffer Amps |
| Karta Katalogowa | SGMICRO SGM8551XS8G/TR |
| Części alternatywne | 10 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Producent | SGMICRO | |
| Opak. | SOIC-8 | |
| Output Current | 48mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4uV | |
| Slew Rate | 900V/ms | |
| Input Offset Current(Ios) | 5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Quiescent Current | 930uA | |
| Gain Bandwidth Product | 1.53MHz | |
| Features | - | |
| Input Voltage Noise Density | 47.5nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Producent | SGMICRO | |
| Opak. | SOIC-8 | |
| Output Current | 48mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4uV | |
| Slew Rate | 900V/ms | |
| Input Offset Current(Ios) | 5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 105dB |
| Typ | Opis | |
|---|---|---|
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Quiescent Current | 930uA | |
| Gain Bandwidth Product | 1.53MHz | |
| Features | - | |
| Input Voltage Noise Density | 47.5nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
Opis
The SGM8551 is a single-channel precision op-amp operating from a 2.5V to 5.5V single supply. The device offers rail-to-rail input and output operation. The SGM8551 features an offset voltage below 20μV and an ultralow bias current of only 10pA. This combination of characteristics makes the SGM8551 an ideal choice for temperature measurement, pressure and position sensors, strain gauge amplifiers, medical instrumentation, or any other 2.5V to 5.5V application requiring precision and long-term stability. The SGM8551 is available in eco-friendly SOIC-8 and MSOP-8 packages. It is specified over the extended industrial temperature range (−40°C to +125°C).
Funkcje
- Low offset voltage: 20µV (max)
- Ultra-low input bias current: 10pA
- Large-signal voltage gain: 145dB (typ) at 5V
- Power supply rejection ratio: 110dB (typ)
- Common-mode rejection ratio: 105dB (typ)
- Overload recovery time: 60µs at 5V supply voltage
- Rail-to-rail input and output
- Supply voltage range: 2.5V to 5.5V
- Low supply current: 930µA (typ)
- No external capacitors required
- Operating temperature range: -40°C to +125°C
- Available in RoHS-compliant SOIC-8 and MSOP-8 packages
Zastosowania
- Pressure sensor
- Temperature measurement
- Precision current sensing
- Electronic scale
- Strain gauge amplifier
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 1.3189 | $ 1.32 |
| 10+ | $ 0.9854 | $ 9.85 |
| 30+ | $ 0.8416 | $ 25.25 |
| 100+ | $ 0.6641 | $ 66.41 |
Standardowa Obudowa2500/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Producent | SGMICRO | |
| Opak. | SOIC-8 | |
| Output Current | 48mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4uV | |
| Slew Rate | 900V/ms | |
| Input Offset Current(Ios) | 5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Quiescent Current | 930uA | |
| Gain Bandwidth Product | 1.53MHz | |
| Features | - | |
| Input Voltage Noise Density | 47.5nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Producent | SGMICRO | |
| Opak. | SOIC-8 | |
| Output Current | 48mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4uV | |
| Slew Rate | 900V/ms | |
| Input Offset Current(Ios) | 5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 105dB |
| Typ | Opis | |
|---|---|---|
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Quiescent Current | 930uA | |
| Gain Bandwidth Product | 1.53MHz | |
| Features | - | |
| Input Voltage Noise Density | 47.5nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
Opis
The SGM8551 is a single-channel precision op-amp operating from a 2.5V to 5.5V single supply. The device offers rail-to-rail input and output operation. The SGM8551 features an offset voltage below 20μV and an ultralow bias current of only 10pA. This combination of characteristics makes the SGM8551 an ideal choice for temperature measurement, pressure and position sensors, strain gauge amplifiers, medical instrumentation, or any other 2.5V to 5.5V application requiring precision and long-term stability. The SGM8551 is available in eco-friendly SOIC-8 and MSOP-8 packages. It is specified over the extended industrial temperature range (−40°C to +125°C).
Funkcje
- Low offset voltage: 20µV (max)
- Ultra-low input bias current: 10pA
- Large-signal voltage gain: 145dB (typ) at 5V
- Power supply rejection ratio: 110dB (typ)
- Common-mode rejection ratio: 105dB (typ)
- Overload recovery time: 60µs at 5V supply voltage
- Rail-to-rail input and output
- Supply voltage range: 2.5V to 5.5V
- Low supply current: 930µA (typ)
- No external capacitors required
- Operating temperature range: -40°C to +125°C
- Available in RoHS-compliant SOIC-8 and MSOP-8 packages
Zastosowania
- Pressure sensor
- Temperature measurement
- Precision current sensing
- Electronic scale
- Strain gauge amplifier
C700024 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| SGM8273-1XS8G/TR | SGMICRO | SOIC-8 | 1,459 | $ 0.789 | ||
| SGMOP17CXS8G/TR | SGMICRO | SOIC-8 | 1,368 | $ 0.789 | ||
| SGM8621XS/TR | SGMICRO | SOIC-8 | 0 | $ 0.4943 | ||
| SGM721XS/TR | SGMICRO | SOIC-8 | 0 | $ 0.4943 | ||
| SGM723XS/TR | SGMICRO | SOIC-8 | 0 | $ 0.4943 | ||
| SGM8212-1XS8G/TR | SGMICRO | SOIC-8 | 0 | $ 0.7406 | ||
| SGM8959-1XS8G/TR | SGMICRO | SOIC-8 | 0 | $ 0.9456 | ||
| SGM8623XS/TR | SGMICRO | SOIC-8 | 0 | $ 0.4943 | ||
| SGMOP07XS8G/TR | SGMICRO | SOIC-8 | 0 | $ 0.4943 | ||
| SGM8249-1XS8G/TR | SGMICRO | SOIC-8 | 0 | $ 2.2308 |

