GSI Technology GS832236AGD-333I
| Producent | GSI TechnologyAsian Brands |
| Nr części prod. | GS832236AGD-333I |
| Nr LCSC | C6954722 |
| Opak. | FPBGA-165(13x15) |
| Numer Klienta | |
| Klucz. cechy | 36Mbit FPBGA-165(13x15) Memory RoHS |
| Karta Katalogowa | GSI Technology GS832236AGD-333I |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Memory/Memory | |
| Producent | GSI Technology | |
| Opak. | FPBGA-165(13x15) | |
| Operating Temperature | -40℃~+100℃ | |
| Features | Auto power-down function;Boundary scan (JTAG) function | |
| Memory Size | 36Mbit | |
| Voltage - Supply | 2.3V~2.7V;-;3V~3.6V | |
| Access Time | - | |
| Standby Supply Current | - | |
| Interface | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Memory/Memory | |
| Producent | GSI Technology | |
| Opak. | FPBGA-165(13x15) | |
| Operating Temperature | -40℃~+100℃ | |
| Features | Auto power-down function;Boundary scan (JTAG) function |
| Typ | Opis | |
|---|---|---|
| Memory Size | 36Mbit | |
| Voltage - Supply | 2.3V~2.7V;-;3V~3.6V | |
| Access Time | - | |
| Standby Supply Current | - | |
| Interface | - |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
GS832218/36A is a 37,748,736-bit high-performance synchronous SRAM with a 2-bit burst address counter. Originally developed to support Level 2 cache applications for high-performance CPUs, the device is now applicable to synchronous SRAM applications ranging from DSP main memory to network chipset support.
Funkcje
Tłumaczenie AI
- FT pin for user-configurable flow-through or pipelined operation
- Selectable single-cycle or double-cycle deselect
- IEEE 1149.1 JTAG boundary scan compatible
- ZQ mode pin for user-selectable high or low output drive
- 2.5V ±10% core supply
- 3.3V ±10% core supply
- 2.5V or 3.3V I/O supply
- LBO pin for linear or interleaved burst mode
- Internal input resistors on mode pins allow pins to float
- Default SCD x18 or x36 interleaved pipeline mode
- Byte write and/or global write operation
- Internal self-timed write cycle
- Automatic power-down for portable applications
- JEDEC standard 119-ball and 165-ball BGA packages
- RoHS-compliant packages available
Zastosowania
Tłumaczenie AI
- Level 2 cache applications
- DSP main memory
- Network chipset support
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 170.573 | $ 170.57 |
| 198+ | $ 68.06 | $ 13475.88 |
| 504+ | $ 65.7855 | $ 33155.89 |
| 1,008+ | $ 64.6617 | $ 65178.99 |
Standardowa Obudowa18/Full Tray | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Memory/Memory | |
| Producent | GSI Technology | |
| Opak. | FPBGA-165(13x15) | |
| Operating Temperature | -40℃~+100℃ | |
| Features | Auto power-down function;Boundary scan (JTAG) function | |
| Memory Size | 36Mbit | |
| Voltage - Supply | 2.3V~2.7V;-;3V~3.6V | |
| Access Time | - | |
| Standby Supply Current | - | |
| Interface | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Memory/Memory | |
| Producent | GSI Technology | |
| Opak. | FPBGA-165(13x15) | |
| Operating Temperature | -40℃~+100℃ | |
| Features | Auto power-down function;Boundary scan (JTAG) function |
| Typ | Opis | |
|---|---|---|
| Memory Size | 36Mbit | |
| Voltage - Supply | 2.3V~2.7V;-;3V~3.6V | |
| Access Time | - | |
| Standby Supply Current | - | |
| Interface | - |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
GS832218/36A is a 37,748,736-bit high-performance synchronous SRAM with a 2-bit burst address counter. Originally developed to support Level 2 cache applications for high-performance CPUs, the device is now applicable to synchronous SRAM applications ranging from DSP main memory to network chipset support.
Funkcje
Tłumaczenie AI
- FT pin for user-configurable flow-through or pipelined operation
- Selectable single-cycle or double-cycle deselect
- IEEE 1149.1 JTAG boundary scan compatible
- ZQ mode pin for user-selectable high or low output drive
- 2.5V ±10% core supply
- 3.3V ±10% core supply
- 2.5V or 3.3V I/O supply
- LBO pin for linear or interleaved burst mode
- Internal input resistors on mode pins allow pins to float
- Default SCD x18 or x36 interleaved pipeline mode
- Byte write and/or global write operation
- Internal self-timed write cycle
- Automatic power-down for portable applications
- JEDEC standard 119-ball and 165-ball BGA packages
- RoHS-compliant packages available
Zastosowania
Tłumaczenie AI
- Level 2 cache applications
- DSP main memory
- Network chipset support
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

