Cosel PMA15F-5-TN
| Hersteller | |
| Herst.-Teilenr. | PMA15F-5-TN |
| LCSC-Nr. | C6952389 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Medical Grade AC-DC Power Supply, 15W Output |
| Datenblatt | Cosel PMA15F-5-TN |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Cosel | |
| Verp. | - | |
| Height | 31mm | |
| output voltage | 5V | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Output Power | 15W | |
| Operating Temperature | -10℃~+70℃ | |
| Switching Frequency | 100kHz | |
| Output current (maximum value) | 3A | |
| Ripple Noise | 120mVp-p | |
| Conversion Efficiency | 70%;74% | |
| Length | 103mm | |
| Width | 78mm | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 4kV | |
| Conversion Type | AC-DC | |
| Features | Over Current Protection;Overvoltage protection;Fault self-recovery |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Cosel | |
| Verp. | - | |
| Height | 31mm | |
| output voltage | 5V | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Output Power | 15W | |
| Operating Temperature | -10℃~+70℃ | |
| Switching Frequency | 100kHz |
| Typ | Beschreibung | |
|---|---|---|
| Output current (maximum value) | 3A | |
| Ripple Noise | 120mVp-p | |
| Conversion Efficiency | 70%;74% | |
| Length | 103mm | |
| Width | 78mm | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 4kV | |
| Conversion Type | AC-DC | |
| Features | Over Current Protection;Overvoltage protection;Fault self-recovery |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 182.7948 | $ 182.79 |
| 200+ | $ 72.9367 | $ 14587.34 |
| 500+ | $ 70.4998 | $ 35249.90 |
| 1,000+ | $ 69.296 | $ 69296.00 |
Standardgehäuse1/Full Box | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Cosel | |
| Verp. | - | |
| Height | 31mm | |
| output voltage | 5V | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Output Power | 15W | |
| Operating Temperature | -10℃~+70℃ | |
| Switching Frequency | 100kHz | |
| Output current (maximum value) | 3A | |
| Ripple Noise | 120mVp-p | |
| Conversion Efficiency | 70%;74% | |
| Length | 103mm | |
| Width | 78mm | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 4kV | |
| Conversion Type | AC-DC | |
| Features | Over Current Protection;Overvoltage protection;Fault self-recovery |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Cosel | |
| Verp. | - | |
| Height | 31mm | |
| output voltage | 5V | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Output Power | 15W | |
| Operating Temperature | -10℃~+70℃ | |
| Switching Frequency | 100kHz |
| Typ | Beschreibung | |
|---|---|---|
| Output current (maximum value) | 3A | |
| Ripple Noise | 120mVp-p | |
| Conversion Efficiency | 70%;74% | |
| Length | 103mm | |
| Width | 78mm | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 4kV | |
| Conversion Type | AC-DC | |
| Features | Over Current Protection;Overvoltage protection;Fault self-recovery |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Typ | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

