DIODES DMTH6016LK3Q-13
| Producent | |
| Nr części prod. | DMTH6016LK3Q-13 |
| Nr LCSC | C6934942 |
| Opak. | TO-252(DPAK) |
| Numer Klienta | |
| Klucz. cechy | 60V 3V 60W 17mΩ@10V 1 N-channel TO-252(DPAK) Single FETs, MOSFETs RoHS |
| Karta Katalogowa | DIODES DMTH6016LK3Q-13 |
| Części alternatywne | 10 |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Producent | DIODES | |
| Opak. | TO-252(DPAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 10.8A;46.9A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 60W | |
| Reverse Transfer Capacitance (Crss@Vds) | 27.1pF | |
| RDS(on) | 17mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 864pF | |
| Gate Charge(Qg) | 17nC@10V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Producent | DIODES | |
| Opak. | TO-252(DPAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 10.8A;46.9A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Typ | Opis | |
|---|---|---|
| Pd - Power Dissipation | 60W | |
| Reverse Transfer Capacitance (Crss@Vds) | 27.1pF | |
| RDS(on) | 17mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 864pF | |
| Gate Charge(Qg) | 17nC@10V |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
This MOSFET is designed to meet the stringent requirements of automotive applications. It complies with the AEC-Q101 standard and offers PPAP support, making it ideal for: power management functions, DC-DC converters, backlight illumination
Funkcje
Tłumaczenie AI
- Rated up to +175°C for high ambient temperature environments
- 100% unclamped inductive switching for enhanced reliability and durability in end applications
- Low RDS(ON) for minimized conduction losses
- Excellent Qgd × RDS(ON) product (figure of merit FOM)
- Lead-free surface finish, RoHS compliant
- Halogen- and antimony-free "green" device
- AEC-Q101 high reliability qualified
- PPAP capable
Zastosowania
Tłumaczenie AI
- Power management functions
- DC-DC converter
- Backlight illumination
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.6984 | $ 0.70 |
| 200+ | $ 0.2794 | $ 55.88 |
| 500+ | $ 0.2701 | $ 135.05 |
| 1,000+ | $ 0.2654 | $ 265.40 |
Standardowa Obudowa2500/Full Reel | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Producent | DIODES | |
| Opak. | TO-252(DPAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 10.8A;46.9A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 60W | |
| Reverse Transfer Capacitance (Crss@Vds) | 27.1pF | |
| RDS(on) | 17mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 864pF | |
| Gate Charge(Qg) | 17nC@10V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Producent | DIODES | |
| Opak. | TO-252(DPAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 10.8A;46.9A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Typ | Opis | |
|---|---|---|
| Pd - Power Dissipation | 60W | |
| Reverse Transfer Capacitance (Crss@Vds) | 27.1pF | |
| RDS(on) | 17mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 864pF | |
| Gate Charge(Qg) | 17nC@10V |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
This MOSFET is designed to meet the stringent requirements of automotive applications. It complies with the AEC-Q101 standard and offers PPAP support, making it ideal for: power management functions, DC-DC converters, backlight illumination
Funkcje
Tłumaczenie AI
- Rated up to +175°C for high ambient temperature environments
- 100% unclamped inductive switching for enhanced reliability and durability in end applications
- Low RDS(ON) for minimized conduction losses
- Excellent Qgd × RDS(ON) product (figure of merit FOM)
- Lead-free surface finish, RoHS compliant
- Halogen- and antimony-free "green" device
- AEC-Q101 high reliability qualified
- PPAP capable
Zastosowania
Tłumaczenie AI
- Power management functions
- DC-DC converter
- Backlight illumination
C6934942 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| SP60N15HTH | Siliup | TO-252 | 1,275 | $ 0.0966 | ||
| DMTH6010LK3Q-13 | DIODES | TO-252(DPAK) | 10 | $ 3.9414 | ||
| BRCS50N06DP | BLUE ROCKET | TO-252 | 4,190 | $ 0.2131 | ||
| DMTH8012LK3Q-13 | DIODES | TO-252(DPAK) | 12 | $ 1.4476 | ||
| IRLR3636-DO | DOINGTER | TO-252 | 2,390 | $ 0.1562 | ||
| IRFR3505-DO | DOINGTER | TO-252 | 910 | $ 0.2029 | ||
| DE012NG-H | DOINGTER | TO-252 | 95 | $ 0.169 | ||
| HSU50N06 | HUASHUO | TO-252-2 | 0 | $ 0.1518 | ||
| DMTH6016LK3-13 | DIODES | TO-252 | 0 | $ 0.7068 | ||
| FDD5353 | onsemi | TO-252-2 | 0 | $ 3.1015 |

