Sensata IWPTL-A1000-00
| Hersteller | |
| Herst.-Teilenr. | IWPTL-A1000-00 |
| LCSC-Nr. | C6884292 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 0pa~1bar Pressure Sensors, Transducers - Industrial RoHS |
| Datenblatt | Sensata IWPTL-A1000-00 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Hersteller | Sensata | |
| Verp. | - | |
| Absolute Accuracy | - | |
| Pressure range | 0pa~1bar | |
| Relative Accuracy | - | |
| Features | Dielectric isolation measurement;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | - | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Hersteller | Sensata | |
| Verp. | - | |
| Absolute Accuracy | - | |
| Pressure range | 0pa~1bar | |
| Relative Accuracy | - |
| Typ | Beschreibung | |
|---|---|---|
| Features | Dielectric isolation measurement;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | - | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
Beschreibung
The IWPTL wireless pressure sensor is a cost-effective alternative to traditional wired pressure sensors, offering low-cost installation advantages in hard-to-reach environments and locations with high installation costs. It pairs easily with compatible single-channel or five-channel IWR series wireless receivers, providing a plug-and-play solution for pressure measurement applications. The instrument features a piezoresistive silicon sensor mounted in a 316 stainless steel housing, delivering excellent media compatibility even in the harshest application environments. A rotation adapter is also available to easily align the sensor head with the IWR receiver (see IWPT-SA). The IWPT sensor is compatible with IWR-1 or IWR-5 receivers, with line-of-sight range up to 500m depending on the wireless receiver used (refer to the IWR-1 and IWR-5 datasheets for more information). Each device is temperature-compensated and calibrated, and supplied with a traceable serial number.
Merkmale
- Suitable for liquids and gases
- Pressure ranges from 0 - 50mbar to 0 - 1000mbar gauge
- Line-of-sight range up to 500m (depending on receiver)
- Piezoresistive stainless steel sensor with stainless steel body
- Battery life up to five years based on 10-second transmission update rate
- Pairing with single-channel or five-channel receiver via simple DIL switch
- Single-channel or five-channel receivers available
- User-selectable transmission update rate
- User-selectable 1 - 5V or 4 - 20mA receiver output
- Dry contact on receiver for process alarm functionality
Anwendungen
- Simple cable replacement installation — no expensive cable laying required
- Environmental monitoring
- Rainwater harvesting, environmental engineering
- Facilities management — boiler rooms, laboratory testing, tank level measurement
- Asset monitoring
- Tank farms, processing plants, HVAC and building management
- Temporary installation for service contracts — maintenance and field trials
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 988.8119 | $ 988.81 |
| 200+ | $ 394.5424 | $ 78908.48 |
| 500+ | $ 381.359 | $ 190679.50 |
| 1,000+ | $ 374.8439 | $ 374843.90 |
Standardgehäuse1/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Hersteller | Sensata | |
| Verp. | - | |
| Absolute Accuracy | - | |
| Pressure range | 0pa~1bar | |
| Relative Accuracy | - | |
| Features | Dielectric isolation measurement;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | - | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Hersteller | Sensata | |
| Verp. | - | |
| Absolute Accuracy | - | |
| Pressure range | 0pa~1bar | |
| Relative Accuracy | - |
| Typ | Beschreibung | |
|---|---|---|
| Features | Dielectric isolation measurement;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | - | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
Beschreibung
The IWPTL wireless pressure sensor is a cost-effective alternative to traditional wired pressure sensors, offering low-cost installation advantages in hard-to-reach environments and locations with high installation costs. It pairs easily with compatible single-channel or five-channel IWR series wireless receivers, providing a plug-and-play solution for pressure measurement applications. The instrument features a piezoresistive silicon sensor mounted in a 316 stainless steel housing, delivering excellent media compatibility even in the harshest application environments. A rotation adapter is also available to easily align the sensor head with the IWR receiver (see IWPT-SA). The IWPT sensor is compatible with IWR-1 or IWR-5 receivers, with line-of-sight range up to 500m depending on the wireless receiver used (refer to the IWR-1 and IWR-5 datasheets for more information). Each device is temperature-compensated and calibrated, and supplied with a traceable serial number.
Merkmale
- Suitable for liquids and gases
- Pressure ranges from 0 - 50mbar to 0 - 1000mbar gauge
- Line-of-sight range up to 500m (depending on receiver)
- Piezoresistive stainless steel sensor with stainless steel body
- Battery life up to five years based on 10-second transmission update rate
- Pairing with single-channel or five-channel receiver via simple DIL switch
- Single-channel or five-channel receivers available
- User-selectable transmission update rate
- User-selectable 1 - 5V or 4 - 20mA receiver output
- Dry contact on receiver for process alarm functionality
Anwendungen
- Simple cable replacement installation — no expensive cable laying required
- Environmental monitoring
- Rainwater harvesting, environmental engineering
- Facilities management — boiler rooms, laboratory testing, tank level measurement
- Asset monitoring
- Tank farms, processing plants, HVAC and building management
- Temporary installation for service contracts — maintenance and field trials
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Typ | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

