CREE LED CMU2287-0000-000P0U0A30G
| Hersteller | |
| Herst.-Teilenr. | CMU2287-0000-000P0U0A30G |
| LCSC-Nr. | C6883362 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 3000K 90 115° 50.5V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datenblatt | CREE LED CMU2287-0000-000P0U0A30G |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | CREE LED | |
| Verp. | - | |
| Lumens | - | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 50.5V | |
| Illumination Color | Warm White |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | CREE LED | |
| Verp. | - | |
| Lumens | - | |
| Color Temperature | 3000K |
| Typ | Beschreibung | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 50.5V | |
| Illumination Color | Warm White |
Beschreibung
The XLamp high-current LED array series is optimized for best-in-class lumen output, efficiency, and reliability at high drive currents. XLamp CMU LEDs deliver high performance in an industry-compatible package and light-emitting surface (LES), enabling lighting manufacturers to upgrade their designs for applications such as track lighting, downlights, and outdoor lighting. XLamp high-current LED arrays are available in 2-step, 3-step, and 5-step EasyWhite® binning options.
Merkmale
- 22mm optical light source
- Minimum CRI options: 70, 80, 90, and 95
- EasyWhite® 2-step, 3-step, and 5-step binning
- Premium Color 2-step and 3-step binning
- Forward voltage option: 54V grade
- 85℃ binning and characterization
- Maximum drive current: 4320mA
- 77.5° viewing angle with uniform chromaticity distribution
- Top-side solder connection
- RoHS and REACH compliant
- UL® recognized component (E349212)
Anwendungen
Track lights, downlights, outdoor lighting
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 23.6022 | $ 23.60 |
| 200+ | $ 9.4175 | $ 1883.50 |
| 500+ | $ 9.1035 | $ 4551.75 |
| 1,000+ | $ 8.9473 | $ 8947.30 |
Standardgehäuse100/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | CREE LED | |
| Verp. | - | |
| Lumens | - | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 50.5V | |
| Illumination Color | Warm White |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | CREE LED | |
| Verp. | - | |
| Lumens | - | |
| Color Temperature | 3000K |
| Typ | Beschreibung | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 50.5V | |
| Illumination Color | Warm White |
Beschreibung
The XLamp high-current LED array series is optimized for best-in-class lumen output, efficiency, and reliability at high drive currents. XLamp CMU LEDs deliver high performance in an industry-compatible package and light-emitting surface (LES), enabling lighting manufacturers to upgrade their designs for applications such as track lighting, downlights, and outdoor lighting. XLamp high-current LED arrays are available in 2-step, 3-step, and 5-step EasyWhite® binning options.
Merkmale
- 22mm optical light source
- Minimum CRI options: 70, 80, 90, and 95
- EasyWhite® 2-step, 3-step, and 5-step binning
- Premium Color 2-step and 3-step binning
- Forward voltage option: 54V grade
- 85℃ binning and characterization
- Maximum drive current: 4320mA
- 77.5° viewing angle with uniform chromaticity distribution
- Top-side solder connection
- RoHS and REACH compliant
- UL® recognized component (E349212)
Anwendungen
Track lights, downlights, outdoor lighting
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

