Luminus Devices CHM-14-30-90-36-AA00-F2-3
| Hersteller | |
| Herst.-Teilenr. | CHM-14-30-90-36-AA00-F2-3 |
| LCSC-Nr. | C6882052 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 2385lm 3000K 90 120° 35V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datenblatt | Luminus Devices CHM-14-30-90-36-AA00-F2-3 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Luminus Devices | |
| Verp. | - | |
| Lumens | 2385lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Warm White |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Luminus Devices | |
| Verp. | - | |
| Lumens | 2385lm | |
| Color Temperature | 3000K |
| Typ | Beschreibung | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Warm White |
Beschreibung
The Luminus Chip-on-Board (COB) LED series provides a complete illumination-grade solution for high-performance lighting applications. The selection covers a wide lumen range from less than 400lm to over 10000lm, all major color temperatures, and a CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality.
Merkmale
- High lumen output and high efficacy, typical values: >3050lm, 121LPW at 3000K, 25°C; >3500lm, 138LPW at 5000K, 25°C
- Full CCT range: 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- Minimum CRI of 80 or 90, up to 95 with high R9 in warm white
- 3-step MacAdam ellipse color binning accuracy
- Excellent luminous emission uniformity and color consistency across viewing angles
- Superior long-term color stability
- Outstanding thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACh compliant
Anwendungen
- Spot/Track lighting
- Downlights
- Retail lighting
- Hospitality lighting
- Architectural and specialty lighting
- Street lighting
- Parking and area lighting
- Tunnel lighting
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 13.6866 | $ 13.69 |
| 225+ | $ 5.4619 | $ 1228.93 |
| 450+ | $ 5.2786 | $ 2375.37 |
| 900+ | $ 5.1891 | $ 4670.19 |
Standardgehäuse225/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Luminus Devices | |
| Verp. | - | |
| Lumens | 2385lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Warm White |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Luminus Devices | |
| Verp. | - | |
| Lumens | 2385lm | |
| Color Temperature | 3000K |
| Typ | Beschreibung | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Warm White |
Beschreibung
The Luminus Chip-on-Board (COB) LED series provides a complete illumination-grade solution for high-performance lighting applications. The selection covers a wide lumen range from less than 400lm to over 10000lm, all major color temperatures, and a CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality.
Merkmale
- High lumen output and high efficacy, typical values: >3050lm, 121LPW at 3000K, 25°C; >3500lm, 138LPW at 5000K, 25°C
- Full CCT range: 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- Minimum CRI of 80 or 90, up to 95 with high R9 in warm white
- 3-step MacAdam ellipse color binning accuracy
- Excellent luminous emission uniformity and color consistency across viewing angles
- Superior long-term color stability
- Outstanding thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACh compliant
Anwendungen
- Spot/Track lighting
- Downlights
- Retail lighting
- Hospitality lighting
- Architectural and specialty lighting
- Street lighting
- Parking and area lighting
- Tunnel lighting
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

