LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
onsemi CAT24C256ZD2GI-T2 product image
Immagini a scopo illustrativo

onsemi CAT24C256ZD2GI-T2

Produttore
Cod. Prod.
CAT24C256ZD2GI-T2
Cod. LCSC
C6876395
Imballo
TDFN-8(2x3)
Numero Cliente
Attr. chiave
256Kbit 1MHz I2C TDFN-8(2x3) Memory
Scheda Tecnicaonsemi CAT24C256ZD2GI-T2
Parti alternative10
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 3.0265$ 3.03
200+$ 1.2079$ 241.58
500+$ 1.167$ 583.50
1,000+$ 1.1473$ 1147.30
Package Standard2000/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Memory/Memory
Produttoreonsemi
ImballoTDFN-8(2x3)
Operating Temperature-40℃~+85℃
FeaturesHardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Noise suppression function
Memory Size256Kbit
Voltage - Supply1.8V~5.5V;3mA
Clock Frequency1MHz
Access Time3.5us;0.9us;0.4us
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)5ms
Standby Supply Current5uA
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Descrizione

Traduzione AI

The CAT24C256 is a 256 kb Serial CMOS EEPROM, internally organized as 32,768 words of 8 bits each. It features a 64−byte page write buffer and supports the Standard (100 kHz), Fast (400 kHz) and Fast−Plus (1 MHz) I²C protocol. Write operations can be inhibited by taking the WP pin High (this protects the entire memory). External address pins make it possible to address up to eight CAT24C256 devices on the same bus. On−Chip ECC (Error Correction Code) makes the device suitable for high reliability applications.

Caratteristiche

Traduzione AI
  • Supports Standard, Fast and Fast−Plus I²C Protocol
  • 1.8 V to 5.5 V Supply Voltage Range
  • 64−Byte Page Write Buffer
  • Hardware Write Protection for Entire Memory
  • Schmitt Triggers and Noise Suppression Filters on I²C Bus Inputs (SCL and SDA)
  • Low Power CMOS Technology
  • 1,000,000 Program/Erase Cycles
  • 100 Year Data Retention
  • Industrial and Extended Temperature Range
  • PDIP, SOIC, TSSOP, MSOP 8−Lead and TDFN, UDFN 8−Pad Packages
  • This Device is Pb−Free, Halogen Free/BFR Free, and RoHS Compliant

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
CAT24C256HU4IGT3onsemiUDFN-8(2x3)4,407$ 0.9252
AT24C256C-MAHL-TMICROCHIPUDFN-8-EP(2x3)907$ 1.7257
24FC256T-I/MNYMICROCHIPTDFN-8-EP(2x3)8$ 1.32
AT24C256C-MAHL-EMICROCHIPUDFN-8-EP(2x3)35$ 1.6831
ZD24C256A-MAGMTZettaDFN-8-EP(2x3)1,880$ 0.2641
BL24C256A-NTRCBLUDFN-8L-EP(2x3)29,915$ 0.1909
M24256-DFMC6TGSTDFN-8(2x3)90$ 0.8473
CAT24C256ZD2GIonsemiTDFN-8(2x3)0$ 2.6473
24FC256-I/MFMICROCHIPTDFN-8-EP(2x3)0$ 3.4729
24FC256T-I/MFMICROCHIPTDFN-8-EP(2x3)0$ 3.4729