ADI LTC4156IUFD#TRPBF
| Producent | |
| Nr części prod. | LTC4156IUFD#TRPBF |
| Nr LCSC | C687381 |
| Opak. | QFN-28-EP(4x5) |
| Numer Klienta | |
| Klucz. cechy | 4.35V~5.5V 1 3.5A QFN-28-EP(4x5) Battery Chargers RoHS |
| Karta Katalogowa | ADI LTC4156IUFD#TRPBF |
| Zgodność z RoHS | 1 dokumentów dostępnych |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Producent | ADI | |
| Opak. | QFN-28-EP(4x5) | |
| End-Off Voltage | - | |
| Voltage - Supply | 4.35V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Type of Battery | - | |
| Number of Cells | 1 | |
| Charge Current - Max | 3.5A |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Producent | ADI | |
| Opak. | QFN-28-EP(4x5) | |
| End-Off Voltage | - | |
| Voltage - Supply | 4.35V~5.5V |
| Typ | Opis | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Type of Battery | - | |
| Number of Cells | 1 | |
| Charge Current - Max | 3.5A |
Opis
The LTC4156 is a 15 watt I²C controlled power manager with PowerPath instant - on operation, high efficiency switching battery charging and USB compatibility. The LTC4156 seamlessly manages power distribution from two 5V sources, such as a USB port and a wall adapter, to a single - cell rechargeable lithium iron phosphate battery and a system load. The LTC4156's switching battery charger automatically limits its input current for USB compatibility, or may draw up to 3A from a high power wall adapter. The high efficiency step - down switching charger is designed to provide maximum power to the application and reduced heat in high power density applications. I²C adjustability of input current, charge current, battery float voltage, charge termination, and many other parameters allows maximum flexibility. I²C status reporting of key system and charge parameters facilitates intelligent control decisions. USB On - The - Go support provides 5V power back to the USB port without any additional components. A dual - input, priority multiplexing, overvoltage protection circuit guards the LTC4156 from high voltage damage on the V_BUS pin. The LTC4156 is available in the low profile (0.75mm) 28 - lead 4mm×5mm QFN surface mount package.
Funkcje
- High Efficiency Charger Capable of 3.5A Charge Current
- Charge Control Algorithm Specifically Designed for LiFePO4 Batteries (Lithium Iron Phosphate)
- Monolithic Switching Regulator Makes Optimal Use of Limited Power and Thermal Budget
- Dual Input Overvoltage Protection Controller
- Priority Multiplexing for Multiple Inputs
- I2C/SMBus Control and Status Feedback
- NTC Thermistor ADC for Temperature Dependent Charge Algorithms (JEITA)
- Instant - On Operation with Low Battery
- Battery Ideal Diode Controller for Power Management
- USB On - The - Go Power Delivery to the USB Port
- Four Float Voltage Settings (3.45V, 3.55V, 3.6V, 3.8V)
- 28 - Lead 4mm × 5mm QFN Package
Zastosowania
- Portable Medical Devices
- Portable Industrial Devices
- Backup Devices
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 5.9779 | $ 5.98 |
| 200+ | $ 2.3137 | $ 462.74 |
| 500+ | $ 2.2319 | $ 1115.95 |
| 1,000+ | $ 2.1918 | $ 2191.80 |
Standardowa Obudowa2500/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Producent | ADI | |
| Opak. | QFN-28-EP(4x5) | |
| End-Off Voltage | - | |
| Voltage - Supply | 4.35V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Type of Battery | - | |
| Number of Cells | 1 | |
| Charge Current - Max | 3.5A |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Producent | ADI | |
| Opak. | QFN-28-EP(4x5) | |
| End-Off Voltage | - | |
| Voltage - Supply | 4.35V~5.5V |
| Typ | Opis | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Type of Battery | - | |
| Number of Cells | 1 | |
| Charge Current - Max | 3.5A |
Opis
The LTC4156 is a 15 watt I²C controlled power manager with PowerPath instant - on operation, high efficiency switching battery charging and USB compatibility. The LTC4156 seamlessly manages power distribution from two 5V sources, such as a USB port and a wall adapter, to a single - cell rechargeable lithium iron phosphate battery and a system load. The LTC4156's switching battery charger automatically limits its input current for USB compatibility, or may draw up to 3A from a high power wall adapter. The high efficiency step - down switching charger is designed to provide maximum power to the application and reduced heat in high power density applications. I²C adjustability of input current, charge current, battery float voltage, charge termination, and many other parameters allows maximum flexibility. I²C status reporting of key system and charge parameters facilitates intelligent control decisions. USB On - The - Go support provides 5V power back to the USB port without any additional components. A dual - input, priority multiplexing, overvoltage protection circuit guards the LTC4156 from high voltage damage on the V_BUS pin. The LTC4156 is available in the low profile (0.75mm) 28 - lead 4mm×5mm QFN surface mount package.
Funkcje
- High Efficiency Charger Capable of 3.5A Charge Current
- Charge Control Algorithm Specifically Designed for LiFePO4 Batteries (Lithium Iron Phosphate)
- Monolithic Switching Regulator Makes Optimal Use of Limited Power and Thermal Budget
- Dual Input Overvoltage Protection Controller
- Priority Multiplexing for Multiple Inputs
- I2C/SMBus Control and Status Feedback
- NTC Thermistor ADC for Temperature Dependent Charge Algorithms (JEITA)
- Instant - On Operation with Low Battery
- Battery Ideal Diode Controller for Power Management
- USB On - The - Go Power Delivery to the USB Port
- Four Float Voltage Settings (3.45V, 3.55V, 3.6V, 3.8V)
- 28 - Lead 4mm × 5mm QFN Package
Zastosowania
- Portable Medical Devices
- Portable Industrial Devices
- Backup Devices
C687381 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

