NKK Switches G3T23AH
| Produttore | |
| Cod. Prod. | G3T23AH |
| Cod. LCSC | C6866209 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 28V 28V DPDT Surface Mount,Vertical Toggle Switches RoHS |
| Scheda Tecnica | NKK Switches G3T23AH |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Switches/Toggle Switches | |
| Produttore | NKK Switches | |
| Imballo | - | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 28V | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | DPDT | |
| Mounting Type | Surface Mount,Vertical | |
| Termination Style | Gull Wing |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Switches/Toggle Switches | |
| Produttore | NKK Switches | |
| Imballo | - | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (DC) | 28V |
| Tipo | Descrizione | |
|---|---|---|
| Voltage Rating (AC) | 28V | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | DPDT | |
| Mounting Type | Surface Mount,Vertical | |
| Termination Style | Gull Wing |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Ultra-compact size enables high-density mounting; extremely lightweight at only 0.6 g, making these switches ideal for handheld devices.
- Tape-and-reel and stick tube packaging allow rapid automated placement by SMT equipment. Tape-and-reel packaging complies with EIA-481-D standard.
- Heat-resistant resin used for the housing, base, and lever allows vapor-phase and infrared convection reflow soldering.
- A combination of design features achieves complete sealing and allows automated processing techniques, including flux cleaning procedures: integrated bushing and housing, rubber seal around the actuator and base, epoxy at the housing-to-base joint, and molded epoxy-sealed terminals.
- The award-winning STC contact mechanism offers advantages not found in conventional mechanisms: smoother operation, positive positioning, enhanced contact stability, and unmatched logic-level reliability. (See the Glossary and Acronyms section in the Supplementary section for more details on STC.)
- Gull-wing terminals provide mechanical stability during soldering and simplify solder joint inspection.
- Coplanarity: all relevant surfaces must lie between two parallel planes with a maximum separation of 0.0059 in. (0.15 mm). (See the Glossary and Acronyms section in the Supplementary section for more details on coplanarity.)
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 9.1474 | $ 9.15 |
| 200+ | $ 3.6507 | $ 730.14 |
| 500+ | $ 3.5285 | $ 1764.25 |
Package Standard1/Full Tray | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Switches/Toggle Switches | |
| Produttore | NKK Switches | |
| Imballo | - | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 28V | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | DPDT | |
| Mounting Type | Surface Mount,Vertical | |
| Termination Style | Gull Wing |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Switches/Toggle Switches | |
| Produttore | NKK Switches | |
| Imballo | - | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (DC) | 28V |
| Tipo | Descrizione | |
|---|---|---|
| Voltage Rating (AC) | 28V | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | DPDT | |
| Mounting Type | Surface Mount,Vertical | |
| Termination Style | Gull Wing |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Ultra-compact size enables high-density mounting; extremely lightweight at only 0.6 g, making these switches ideal for handheld devices.
- Tape-and-reel and stick tube packaging allow rapid automated placement by SMT equipment. Tape-and-reel packaging complies with EIA-481-D standard.
- Heat-resistant resin used for the housing, base, and lever allows vapor-phase and infrared convection reflow soldering.
- A combination of design features achieves complete sealing and allows automated processing techniques, including flux cleaning procedures: integrated bushing and housing, rubber seal around the actuator and base, epoxy at the housing-to-base joint, and molded epoxy-sealed terminals.
- The award-winning STC contact mechanism offers advantages not found in conventional mechanisms: smoother operation, positive positioning, enhanced contact stability, and unmatched logic-level reliability. (See the Glossary and Acronyms section in the Supplementary section for more details on STC.)
- Gull-wing terminals provide mechanical stability during soldering and simplify solder joint inspection.
- Coplanarity: all relevant surfaces must lie between two parallel planes with a maximum separation of 0.0059 in. (0.15 mm). (See the Glossary and Acronyms section in the Supplementary section for more details on coplanarity.)
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

