TE / Schaffner FN2090BZ-4-06
| Produttore | |
| Cod. Prod. | FN2090BZ-4-06 |
| Cod. LCSC | C6859057 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Scheda Tecnica | TE / Schaffner FN2090BZ-4-06 |
| Parti alternative | 10 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Produttore | TE / Schaffner | |
| Imballo | - | |
| Length | - | |
| Leakage Current | 0mA | |
| Width | - | |
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 4A | |
| Mounting Type | Base Mount |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Produttore | TE / Schaffner | |
| Imballo | - | |
| Length | - | |
| Leakage Current | 0mA | |
| Width | - |
| Tipo | Descrizione | |
|---|---|---|
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 4A | |
| Mounting Type | Base Mount |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- FN 2090 two-stage filter designed for easy chassis mounting.
- FN 2090 B version without ground capacitors, compliant with 1MOP requirements for medical devices per IEC 60601-1.
- FN 2090 A version with low leakage capacitance to ground, suitable for safety-critical applications with low leakage current requirements.
- FN 2090 filters offer an optimized filter family for enhanced AC and DC applications with compact footprint (types KK, LL, NN).
- All filters feature chokes based on high-permeability core materials, delivering excellent conducted attenuation performance.
- FN 2090 two-stage filters designed for noisy applications requiring superior filtering performance.
- Higher inductance compared to FN 2060 and FN 2080 series provides greater attenuation in the same form factor.
- All FN 2090 filters available with optional surge pulse protection (type Z).
- FN 2090 filters also available in single-stage version (FN 2030 series).
- Multiple terminal options for flexible connection configurations.
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 58.6684 | $ 58.67 |
| 200+ | $ 23.4097 | $ 4681.94 |
| 500+ | $ 22.627 | $ 11313.50 |
Package Standard20/Full Bag | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Produttore | TE / Schaffner | |
| Imballo | - | |
| Length | - | |
| Leakage Current | 0mA | |
| Width | - | |
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 4A | |
| Mounting Type | Base Mount |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Produttore | TE / Schaffner | |
| Imballo | - | |
| Length | - | |
| Leakage Current | 0mA | |
| Width | - |
| Tipo | Descrizione | |
|---|---|---|
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 4A | |
| Mounting Type | Base Mount |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- FN 2090 two-stage filter designed for easy chassis mounting.
- FN 2090 B version without ground capacitors, compliant with 1MOP requirements for medical devices per IEC 60601-1.
- FN 2090 A version with low leakage capacitance to ground, suitable for safety-critical applications with low leakage current requirements.
- FN 2090 filters offer an optimized filter family for enhanced AC and DC applications with compact footprint (types KK, LL, NN).
- All filters feature chokes based on high-permeability core materials, delivering excellent conducted attenuation performance.
- FN 2090 two-stage filters designed for noisy applications requiring superior filtering performance.
- Higher inductance compared to FN 2060 and FN 2080 series provides greater attenuation in the same form factor.
- All FN 2090 filters available with optional surge pulse protection (type Z).
- FN 2090 filters also available in single-stage version (FN 2030 series).
- Multiple terminal options for flexible connection configurations.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| FN2030B-4-07 | TE / Schaffner | - | 0 | $ 40.1783 | ||
| FN2090B-4-07 | TE / Schaffner | - | 0 | $ 58.5241 | ||
| FN2030BZ-4-06 | TE / Schaffner | - | 0 | $ 37.8974 | ||
| RP186-6-0-W | Astrodyne TDI | - | 0 | $ 43.6164 | ||
| FN9246B-6-06 | TE / Schaffner | - | 0 | $ 36.3887 | ||
| FN2090BZ-6-06 | TE / Schaffner | - | 0 | $ 61.0228 | ||
| FN2010B-6-06 | TE / Schaffner | - | 0 | $ 12.8054 | ||
| FN2020B-6-06 | TE / Schaffner | - | 0 | $ 26.9913 | ||
| FN2030BZ-6-06 | TE / Schaffner | - | 0 | $ 39.6148 | ||
| FN2415B-6-29 | TE / Schaffner | - | 0 | $ 80.9168 |

