CIT Relay and Switch A3KM1CCQ12VDC1.6R
| Hersteller | |
| Herst.-Teilenr. | A3KM1CCQ12VDC1.6R |
| LCSC-Nr. | C6851028 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 80A@14VDC 12V 145V@DC 80A One set of changeover: 1C (SPDT-changeover) Automotive Relays |
| Datenblatt | CIT Relay and Switch A3KM1CCQ12VDC1.6R |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Automotive Relays | |
| Hersteller | CIT Relay and Switch | |
| Verp. | - | |
| Contact Rating | 80A@14VDC | |
| Number of Pins | - | |
| Coil Resistance | 90Ω | |
| Coil Voltage | 12V | |
| Contact Resistance | 50mΩ | |
| Coil Type | - | |
| Switching Voltage(Max) | 145V@DC | |
| Height | - | |
| Release Time | 15ms | |
| Length | - | |
| Operate Time | 15ms | |
| Width | - | |
| Switching Current(Max) | 80A | |
| Contact Material | AgSnO2 | |
| Coil Rated Power | 1.6W | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Automotive Relays | |
| Hersteller | CIT Relay and Switch | |
| Verp. | - | |
| Contact Rating | 80A@14VDC | |
| Number of Pins | - | |
| Coil Resistance | 90Ω | |
| Coil Voltage | 12V | |
| Contact Resistance | 50mΩ | |
| Coil Type | - | |
| Switching Voltage(Max) | 145V@DC |
| Typ | Beschreibung | |
|---|---|---|
| Height | - | |
| Release Time | 15ms | |
| Length | - | |
| Operate Time | 15ms | |
| Width | - | |
| Switching Current(Max) | 80A | |
| Contact Material | AgSnO2 | |
| Coil Rated Power | 1.6W | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Internal Blowout Magnets
- Capable of Switching up to 145VDC
- PCB Pin and Quick Connect Mounting Options
Anwendungen
KI-Übersetzung
- DC Motor and Lamp Control
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 17.4345 | $ 17.43 |
| 200+ | $ 6.957 | $ 1391.40 |
| 500+ | $ 6.7253 | $ 3362.65 |
| 1,000+ | $ 6.6094 | $ 6609.40 |
Standardgehäuse20/Full Tray | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Automotive Relays | |
| Hersteller | CIT Relay and Switch | |
| Verp. | - | |
| Contact Rating | 80A@14VDC | |
| Number of Pins | - | |
| Coil Resistance | 90Ω | |
| Coil Voltage | 12V | |
| Contact Resistance | 50mΩ | |
| Coil Type | - | |
| Switching Voltage(Max) | 145V@DC | |
| Height | - | |
| Release Time | 15ms | |
| Length | - | |
| Operate Time | 15ms | |
| Width | - | |
| Switching Current(Max) | 80A | |
| Contact Material | AgSnO2 | |
| Coil Rated Power | 1.6W | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Automotive Relays | |
| Hersteller | CIT Relay and Switch | |
| Verp. | - | |
| Contact Rating | 80A@14VDC | |
| Number of Pins | - | |
| Coil Resistance | 90Ω | |
| Coil Voltage | 12V | |
| Contact Resistance | 50mΩ | |
| Coil Type | - | |
| Switching Voltage(Max) | 145V@DC |
| Typ | Beschreibung | |
|---|---|---|
| Height | - | |
| Release Time | 15ms | |
| Length | - | |
| Operate Time | 15ms | |
| Width | - | |
| Switching Current(Max) | 80A | |
| Contact Material | AgSnO2 | |
| Coil Rated Power | 1.6W | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Internal Blowout Magnets
- Capable of Switching up to 145VDC
- PCB Pin and Quick Connect Mounting Options
Anwendungen
KI-Übersetzung
- DC Motor and Lamp Control
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Typ | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

