LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI LTC3445EUF#PBF product image
Abbildung ähnlich

ADI LTC3445EUF#PBF

Hersteller
Herst.-Teilenr.
LTC3445EUF#PBF
LCSC-Nr.
C684788
Verp.
QFN-24-EP(4x4)
Kundennummer
Hauptmerkm.
0.85V~1.55V 600mA QFN-24-EP(4x4) Voltage Regulators - Linear + Switching RoHS
DatenblattADI LTC3445EUF#PBF
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 3.2722$ 3.27
200+$ 1.2672$ 253.44
500+$ 1.2225$ 611.25
1,000+$ 1.2009$ 1200.90
Standardgehäuse91/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching
HerstellerADI
Verp.QFN-24-EP(4x4)
Output Voltage0.85V~1.55V
Operating Temperature-40℃~+85℃
Output Current600mA
FeaturesDynamic voltage scaling;EMI optimization (spread spectrum);Light load efficient mode;Operating status indication

Beschreibung

KI-Übersetzung

The - TC*3445 contains a high efficiency monolithic synchronous current mode buck regulator, two LDO regulators, a PowerPathTM controller and an |^2C^TM interface. The buck regulator has a 6-bit programmable output range of 0.85V to 1.55V. Also, the buck regulator uses either a constant (1.5MHz) or a spread spectrum switching frequency. Using the spread spectrum option allows for a lower noise regulated output as well as low noise at the input. In addition, the regulated output voltage slew rate is programmable via the |20rangle interface. The LTC3445 contains two LDO voltage regulators. The regulator output voltages are externally resistor programmable. Each LDO is capable of delivering up to 50mA. The LTC3445 contains control circuitry (PowerPath) for automatic back-up battery selection. VBACKUP is typically a coin cell. Typical supply current during operation is only 360uA and drops to 27uA in shutdown. The 2.5V to 5.5V input voltage range makes the LTC3445 ideal for single Li-Ion battery-powered applications. Automatic Burst Mode operation increases efficiency at light loads, further extending battery life.

Merkmale

KI-Übersetzung
  • High Efficiency: Up to 93%
  • 600mA Output Current (VCC = 3V, VOUT = 1.3V)
  • Programmable Output Voltage: 0.85V to 1.55V
  • 2.5V to 5.5V Input Voltage Range
  • 1.5MHz Constant Frequency or Spread Spectrum Option
  • Soft-Start
  • Two LDO Regulators: 0.3V Dropout at 50mA
  • PowerPath Controller Dynamically Regulates VCC BATT
  • Standard (100kHz) or Fast Mode (400kHz)
  • 24-Lead (4mm × 4mm) QFN Package

Anwendungen

KI-Übersetzung
  • Intel’s Microprocessor Supply (PXA27X)
  • Portable Instruments