CTS 445C3XJ30M00000
| Hersteller | |
| Herst.-Teilenr. | 445C3XJ30M00000 |
| LCSC-Nr. | C6816949 |
| Verp. | SMD5032 |
| Kundennummer | |
| Hauptmerkm. | Crystal 30MHz ±30ppm 9pF 30Ω SMD5032 |
| Datenblatt | CTS 445C3XJ30M00000 |
| Alternativteile | 20 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Hersteller | CTS | |
| Verp. | SMD5032 | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 30MHz |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Hersteller | CTS | |
| Verp. | SMD5032 | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -20℃~+70℃ |
| Typ | Beschreibung | |
|---|---|---|
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 30MHz |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Standard 5.0mm x 3.2mm Glass Seal Package
- Fundamental Crystal Design
- Frequency Range 8 - 50MHz
- Frequency Tolerance, ±20ppm Standard [other tolerances available]
- Frequency Stability, ±30ppm Standard [other stabilities available]
- Operating Temperature to - 40°C to +85°C
- Tape & Reel Packaging Standard, EIA - 481
- RoHS Compliant in Accordance with EU Directive 2011/65/EU
- Lead - Free Termination Finish
- Exemption 7(c)- I, Electrical and electronic components containing lead [Pb] in glass
Anwendungen
KI-Übersetzung
- notebooks
- computer peripherals
- audio visual
- Bluetooth and USB interfaces
- PDAs
- automotive electronics
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.0418 | $ 1.04 |
| 200+ | $ 0.4168 | $ 83.36 |
| 500+ | $ 0.4029 | $ 201.45 |
| 1,000+ | $ 0.3951 | $ 395.10 |
Standardgehäuse1000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Hersteller | CTS | |
| Verp. | SMD5032 | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 30MHz |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Hersteller | CTS | |
| Verp. | SMD5032 | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -20℃~+70℃ |
| Typ | Beschreibung | |
|---|---|---|
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 30MHz |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Standard 5.0mm x 3.2mm Glass Seal Package
- Fundamental Crystal Design
- Frequency Range 8 - 50MHz
- Frequency Tolerance, ±20ppm Standard [other tolerances available]
- Frequency Stability, ±30ppm Standard [other stabilities available]
- Operating Temperature to - 40°C to +85°C
- Tape & Reel Packaging Standard, EIA - 481
- RoHS Compliant in Accordance with EU Directive 2011/65/EU
- Lead - Free Termination Finish
- Exemption 7(c)- I, Electrical and electronic components containing lead [Pb] in glass
Anwendungen
KI-Übersetzung
- notebooks
- computer peripherals
- audio visual
- Bluetooth and USB interfaces
- PDAs
- automotive electronics
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Typ | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| 445A3XJ30M00000 | CTS | SMD5032 | 0 | $ 1.0418 | ||
| 445W3XJ30M00000 | CTS | SMD5032 | 0 | $ 1.0418 | ||
| 445A31J30M00000 | CTS | SMD5032 | 0 | $ 1.0421 | ||
| 445A2XJ30M00000 | CTS | SMD5032 | 0 | $ 1.0418 | ||
| 445W31J30M00000 | CTS | SMD5032 | 0 | $ 1.0418 | ||
| 445W2XJ30M00000 | CTS | SMD5032 | 0 | $ 1.0421 | ||
| 445C33J30M00000 | CTS | SMD5032 | 0 | $ 0.8954 | ||
| 445C32J30M00000 | CTS | SMD5032 | 0 | $ 1.0421 | ||
| 445C35J30M00000 | CTS | SMD5032 | 0 | $ 0.8954 | ||
| 445A33J30M00000 | CTS | SMD5032 | 0 | $ 0.8954 | ||
| 445A35J30M00000 | CTS | SMD5032 | 0 | $ 0.8954 | ||
| 445A32J30M00000 | CTS | SMD5032 | 0 | $ 1.0418 | ||
| 445C22J30M00000 | CTS | SMD5032 | 0 | $ 1.0421 | ||
| 445C25J30M00000 | CTS | SMD5032 | 0 | $ 1.0418 | ||
| 445C23J30M00000 | CTS | SMD5032 | 0 | $ 1.0418 | ||
| 445W33J30M00000 | CTS | SMD5032 | 0 | $ 0.8954 | ||
| 445W35J30M00000 | CTS | SMD5032 | 0 | $ 0.8954 | ||
| 445I33J30M00000 | CTS | SMD5032 | 0 | $ 1.1455 | ||
| 445W32J30M00000 | CTS | SMD5032 | 0 | $ 1.0418 | ||
| 445I35J30M00000 | CTS | SMD5032 | 0 | $ 1.1452 |

