LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SKYWORKS SI86S661BC-IS1R product image
Immagini a scopo illustrativo

SKYWORKS SI86S661BC-IS1R

Produttore
Cod. Prod.
SI86S661BC-IS1R
Cod. LCSC
C6816369
Imballo
SOIC-16
Numero Cliente
Attr. chiave
100kV/us SOIC-16 Digital Isolators
Scheda TecnicaSKYWORKS SI86S661BC-IS1R
Parti alternative9
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 11.0435$ 11.04
200+$ 4.4071$ 881.42
500+$ 4.2601$ 2130.05
1,000+$ 4.1874$ 4187.40
Package Standard2500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIsolators/Digital Isolators
ProduttoreSKYWORKS
ImballoSOIC-16
FeaturesFail-safe output;Power-on reset
CMTI(kV/us)100kV/us
Number of Channels6
Number of Forward Channels5
Number of Reverse Channels1
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)6000
Data Rate(Max)150Mbps
Default OutputHigh Level;Low Level

Descrizione

Traduzione AI

Robust, high-speed, low-power, multi-channel digital isolators are CMOS devices offering substantial data rate, propagation delay, power, size, reliability, and external BOM advantages over legacy isolation technologies. All have CMOS thresholds and Schmitt trigger inputs for high noise immunity and only require VDD bypass capacitors. Data rates up to 150 Mbps are supported, and all devices achieve typical propagation delays of 10 ns. This family includes SPI and QSPI capabilities with direction control pin options. Enable inputs provide a single point control for enabling and disabling outputs. Low power operating modes are provided to optimize power savings. A sleep mode option is included to help conserve power by shutting down active circuits by external pin control. Options include a choice of isolation ratings (3.75 and 6.0 kV_RMS). A fail-safe operating mode controls the default output state during power loss. All products are safety certified by UL, CSA, VDE, and CQC. Products in wide-body packages support voltages of 6.0 kV_RMS with one minute withstand capability per UL 1577. Automotive Grade is available. These products are built using automotive specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications. Skyworks GreenTM products are compliant with all applicable legislation and are halogen-free.

Caratteristiche

Traduzione AI
  • High-speed operation: DC to 150 Mbps
  • No start-up initialization required
  • Wide supply voltage: 2.25 to 5.5 V
  • Up to 6000 V_RMS isolation
  • Reinforced IEC 60747-17 rating
  • High electromagnetic immunity
  • Low power and sleep mode options
  • Tri-state outputs with enable
  • Schmitt trigger + CMOS threshold inputs
  • Selectable fail-safe mode: Default high- or low-output (ordering option)
  • Precise timing (typical): 10 ns propagation delay, 3.5 ns pulse width distortion
  • Transient Immunity of 100 kV/μs (min)
  • AEC-Q100 qualification
  • Wide temperature range: -40 to 125 °C
  • RoHS-compliant packages: WB SOIC-16, NB SOIC-16, QSOP-16
  • Automotive-grade ordering part numbers (OPNs) available
  • AIAG compliant PPAP documentation support
  • IMDS and CAMDS listing support

Applicazioni

Traduzione AI
  • Industrial automation systems
  • Medical electronics
  • Isolated switch mode supplies
  • Isolated ADC, DAC
  • Motor control
  • Power inverters
  • Communications systems
  • Onboard chargers
  • Battery management systems
  • Charging stations
  • Traction inverters
  • Hybrid electric vehicles
  • Battery electric vehicles

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
CMT8261N1HopeRF Micro-electronicsSOIC-16-NB1,773$ 0.7277
CMT8261N0HopeRF Micro-electronicsSOIC-16-NB467$ 0.7222
SI86SW62BC-IS1SKYWORKSSOIC-160$ 7.0095
SI86SW62BC-IS1RSKYWORKSSOIC-160$ 9.7115
SI86S661EE-IS2RSKYWORKSSOIC-160$ 10.4253
SI86S661EC-IS1SKYWORKSSOIC-160$ 6.8895
SI86S661BC-IS1SKYWORKSSOIC-160$ 6.8915
SI86S661BE-IS2SKYWORKSSOIC-160$ 9.5971
SI86S661EE-IS2SKYWORKSSOIC-160$ 9.5971