Littelfuse SLD60U-017-B
| Hersteller | |
| Herst.-Teilenr. | SLD60U-017-B |
| LCSC-Nr. | C6816357 |
| Verp. | P600 |
| Kundennummer | |
| Hauptmerkm. | 96.8VC Clamp TVS DIODE Through Hole |
| Datenblatt | Littelfuse SLD60U-017-B |
| Alternativteile | 20 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Littelfuse | |
| Verp. | P600 | |
| Clamping Voltage | 96.8V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 52.7A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 68.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 60V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Littelfuse | |
| Verp. | P600 | |
| Clamping Voltage | 96.8V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 52.7A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 68.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 60V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The AEC-Q101 qualified SLD series features the highly reliable industry-standard P600 axial lead package, designed to provide precise overvoltage protection for sensitive electronic equipment.
Merkmale
KI-Übersetzung
- High-reliability applications, AEC-Q101 automotive-grade qualified, TJ = 175°C
- Glass passivated chip junction in P600 package
- Compliant with ISO7637 and ISO16750 load dump tests; 2200W peak pulse capability at 10us×150ms waveform, repetition rate (duty cycle): 0.1%
- Fast response time: from 0V to VBR minimum, typically less than 1.0ps
- Excellent clamping capability
- Typical failure mode: short circuit due to overvoltage or overcurrent
- Whisker testing per Table 4a and 4c of JEDEC JESD201A
- IEC-61000-4-2 ESD protection: 30kV air discharge, 30kV contact discharge
- Data line ESD protection per IEC 61000-4-2
- Data line EFT protection per IEC 61000-4-4
- Low incremental surge resistance
- Guaranteed high-temperature reflow soldering: 260°C / 10 seconds / lead length 0.375 inches (9.5mm), pull force 5 lbs (2.3kg)
- UL-recognized encapsulant material, flammability rating V-0
- Matte tin-plated, lead-free
- Halogen-free and RoHS compliant
- Lead-free E3 designates second-level interconnect lead-free with tin (Sn) terminal plating material (IPC/JEDEC J-STD-609A.01)
Anwendungen
KI-Übersetzung
- Inductive load switching
- Alternator load dump
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.5443 | $ 0.54 |
| 200+ | $ 0.2181 | $ 43.62 |
| 500+ | $ 0.2103 | $ 105.15 |
| 1,000+ | $ 0.2072 | $ 207.20 |
Standardgehäuse100/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Littelfuse | |
| Verp. | P600 | |
| Clamping Voltage | 96.8V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 52.7A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 68.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 60V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Littelfuse | |
| Verp. | P600 | |
| Clamping Voltage | 96.8V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 52.7A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 68.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 60V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The AEC-Q101 qualified SLD series features the highly reliable industry-standard P600 axial lead package, designed to provide precise overvoltage protection for sensitive electronic equipment.
Merkmale
KI-Übersetzung
- High-reliability applications, AEC-Q101 automotive-grade qualified, TJ = 175°C
- Glass passivated chip junction in P600 package
- Compliant with ISO7637 and ISO16750 load dump tests; 2200W peak pulse capability at 10us×150ms waveform, repetition rate (duty cycle): 0.1%
- Fast response time: from 0V to VBR minimum, typically less than 1.0ps
- Excellent clamping capability
- Typical failure mode: short circuit due to overvoltage or overcurrent
- Whisker testing per Table 4a and 4c of JEDEC JESD201A
- IEC-61000-4-2 ESD protection: 30kV air discharge, 30kV contact discharge
- Data line ESD protection per IEC 61000-4-2
- Data line EFT protection per IEC 61000-4-4
- Low incremental surge resistance
- Guaranteed high-temperature reflow soldering: 260°C / 10 seconds / lead length 0.375 inches (9.5mm), pull force 5 lbs (2.3kg)
- UL-recognized encapsulant material, flammability rating V-0
- Matte tin-plated, lead-free
- Halogen-free and RoHS compliant
- Lead-free E3 designates second-level interconnect lead-free with tin (Sn) terminal plating material (IPC/JEDEC J-STD-609A.01)
Anwendungen
KI-Übersetzung
- Inductive load switching
- Alternator load dump
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| 5KP58A | Littelfuse | P600 | 2 | $ 2.2265 | ||
| SLD60U-017 | Littelfuse | P600 | 0 | $ 0.4176 | ||
| 5KP60A-HRA | Littelfuse | P600 | 0 | $ 4.8389 | ||
| 5KP60A-B | Littelfuse | P600 | 0 | $ 3.1518 | ||
| 5KP60A-HR | Littelfuse | P600 | 0 | $ 5.0925 | ||
| TP5KP60A | Littelfuse | P600 | 0 | $ 0.3985 | ||
| 5KP60A_R2_00001 | PANJIT | P600 | 0 | $ 1.681 | ||
| 5KP60AE3/TR13 | MICROCHIP | P600 | 0 | $ 2.232 | ||
| 5KP60A | Littelfuse | P600 | 0 | $ 4.8609 | ||
| A5KP60A-G | Comchip | R-6 | 0 | $ 3.2125 | ||
| SLD58U-017-B | Littelfuse | P600 | 0 | $ 0.6074 | ||
| 5KP60A-E3/54 | VISHAY | P600 | 0 | $ 1.1663 | ||
| SLD58U-017 | Littelfuse | P600 | 0 | $ 0.4176 | ||
| SLD60A-AP | MCC | R-6 | 0 | $ 1.9996 | ||
| SLD60A-BP | MCC | R-6 | 0 | $ 1.9241 | ||
| SLD60A-TP | MCC | R-6 | 0 | $ 1.053 | ||
| 5KP58A-HRA | Littelfuse | P600 | 0 | $ 4.8389 | ||
| 5KP58A-HR | Littelfuse | P600 | 0 | $ 5.0925 | ||
| TP5KP58A | Littelfuse | P600 | 0 | $ 0.5958 | ||
| 5KP58A-E3/73 | VISHAY | P600 | 0 | $ 1.4108 |

